Teledyne FLIR ETS320 Thermal Imaging Solution

Teledyne FLIR ETS320 Thermal Imaging Solution is suitable for electronic board and device evaluation. The ETS320 kit includes a camera, pole mount, stand, power supply, FLIR tools and software, and USB cable. This device helps to collect accurate and reliable data and analyze it quickly. Teledyne FLIR ETS320 features a vibrant 3" LCD display, 320 x 240 infrared resolution, and 45° Field of View (FOV). This thermal imager can detect temperature shifts smaller than 0.06°C and offers -20°C to 250°C wide object temperature range. The ETS320 offers ±3% measurement accuracy and records standard radiometric JPEGs. This thermal imager includes a Li-ion battery with 4 hours of battery operating time at ambient temperature.

Features

  • Vibrant 3" LCD display
  • Detects temperature shifts smaller than 0.06°C
  • -20°C to 250°C wide object temperature range
  • Measures small components up to 170µm per pixel spot size
  • Standard radiometric JPEG image file format
  • 45° field of view for board initial scans to identify potential problems
  • Records standard radiometric JPEGs
  • Pole mount included for fast and easy setup
  • ±3% measurement accuracy

Specifications

  • 320 x 240 pixels (76,800 pixels) Infrared resolution
  • 22cm x 15cm x 30cm camera 
  • 0.575kg (1.27lbs) camera weight
  • Inbuilt Li-ion battery with approx 4 hours of operating time
  • Directives and Regulations:
    • Battery directive 2006/66/EC
    • EMI/EMC directive 2014/30/EU
    • WEEE directive 2012/19/EC
    • RoHS2 directive 2011/65/EC
    • FCC 47 CFR part 15 class B
    • REACH regulation EC 1907/2006

Testing Results

Teledyne FLIR ETS320 Thermal Imaging Solution
Yayınlandı: 2017-04-18 | Güncellenmiş: 2022-03-11