Teledyne FLIR EX Wi-Fi Infrared Cameras
Teledyne FLIR EX Wi-Fi® Infrared (IR) Cameras are point-and-shoot thermal imagers featuring Wi-Fi connectivity to smartphones and tablets. Teledyne FLIR E4, E5, E6, and E8 Wi-Fi IR Cameras offer four resolution options ranging from 80 x 60 to 320 x 240 IR pixels. These resolution options fit a wide variety of target sizes and working distances. These thermal imagers include MSX® for high imaging detail. These cameras are fully automatic and focus free. These FLIR devices offer a cost-effective replacement for previous generations of IR thermometers.Features
- IR resolution
- 80 × 60 pixels (E4)
- 120 × 90 pixels (E5)
- 160 × 120 pixels (E6)
- 320 × 240 pixels (E8)
- Thermal sensitivity/NETD
- Less than 0.15°C / Less than 150mK (E4)
- Less than 0.10°C / Less than 100mK (E5)
- Less than 0.06°C / Less than 60mK (E6 / E8)
- Image adjustment
- Automatic adjust/lock image (E4, E5)
- Automatic/Manual (E6, E8)
- 45° × 34° Field of View (FOV)
- 0.5m minimum focus distance
- 9Hz image frequency
- Focus free
- Peer-to-peer or network Wi-Fi
- Uncooled microbolometer detector type
- Simple button navigation to on-screen settings, imaging modes, and measurement tools
- MSX adds digital camera detail to IR images for better perspective and interpretation
Applications
- Building
- Electrical
- Mechanical
Yayınlandı: 2017-03-21
| Güncellenmiş: 2022-03-11