Teledyne FLIR ONE™ Edge Pro Rugged Thermal Imager

Teledyne FLIR ONE™ Edge Pro Rugged Thermal Imager clips to a phone or tablet for one-handed operation and allows remote inspection of out-of-reach targets. Combining VividIR™ and FLIR MSX® (proprietary image enhancement features), crisp thermal images can be taken from any position or angle with a natural grip. FLIR Ignite™ allows easy upload of images and videos from the FLIR ONE Edge Pro to the cloud, where users can edit, organize, store, and share data. Compatible with iOS and Android smartphones and tablets, the FLIR ONE Edge Pro can be used without limitations, regardless of carrier, operating system, size, or future intelligent device upgrades. Applications include manufacturing, facility maintenance, automotive inspection, building inspection, construction, HVAC, power generation, and more.

Features

  • Measure targets in difficult-to-reach areas from any angle and enhance visibility through remote monitoring
    • Remotely inspect hazardous areas up to 30m away
    • Operate with one hand by clipping the FLIR ONE Edge Pro to a smart device
    • Conveniently scan out-of-reach or out-of-view targets, holding the device one hand and the smart device in the other for a clear view of the screen
    • Wireless connectivity eliminates compatibility issues and allows smart device upgrades without the need to replace the thermal camera
  • Inspect areas accurately with FLIR proprietary image enhancement
    • Easily recognize where problems are located and identify targets with FLIR MSX® (Multi-Spectral Dynamic Imaging)
    • Take crisp, clear images with 160 × 120 (19,200 pixels) thermal resolution and VividIR, which combines multiple image frames together to deliver a sharper image
    • Measure temperatures up to +400°C (+752°F)
    • Rugged design with up to 1.5-hour battery life
  • Improves efficiency and large enterprise scalability
    • Effortlessly edit and store images in the cloud and wirelessly transfer files using the included FLIR Ignite cloud service
    • Step-by-step guidance with FLIR-specific smart device apps
    • Simple integration with FLIR Thermal Studio and FLIR Ignite software
  • Wearable pouch sold separately
  • RoHS compliant

Applications

  • Manufacturing
  • Facility maintenance
  • Automotive inspection
  • Building inspection
  • Construction
  • HVAC
  • Power generation

Specifications

  • 12µm thermal pixel size
  • 160 x 120 (19,200 pixels) thermal resolution
  • 70mK thermal sensitivity
  • Measurement
    • Object temperature ranges
      • -20°C to +120°C
      • 0°C to +400°C
    • Operating temperature
      • -10°C to +50°C
      • 0°C to +45°C for battery charging
    • ±3°C or ±5% accuracy, applicable 60s after start-up when the unit is within +15°C to +35°C, and the scene
      is within +5°C to +120°C
    • Matte, semi-matte, semi-glossy, and glossy emissivity correction
    • Measurement correction at the reflected apparent temperature of +22°C
    • Automatic/manual shutter
  • Optical data
    • 8µm to 14µm spectral range
    • 640 x 480 visual resolution
    • 54° HFOV (±1°) and 42° VFOV (±1°)
    • 8.7Hz frame rate
    • Focus range from a fixed 30cm to infinity
  • 35mm x 37.5mm x 149mm dimensions
  • Drop tested from 2m (6.56ft)
  • 130mm to 195mm clip span
  • Power
    • Approximately 1.5 hours battery life
    • Battery charge times
      • 60 to 90 minutes for a full charge
      • 15-minute charging from an empty battery gives 40 minutes of operating time
  • Interfaces
    • Wi-Fi, 802.11 a/ac/b/g/n (2.4GHz and 5GHz)
    • BLUETOOTH®
    • Female USB-C™ (5V/1A) charging
    • Up to 30m remote operation from a smart device via Wi-Fi
  • App
    • Infrared, visual, and MSX image presentation modes
    • VividIR
    • Video and image capture
    • Radiometric JPG, MPEG-4 [file format MOV (iOS), MP4 (Android)] file formats
    • Hottest, coldest, and 3-spot measurements
    • 30cm to infinity adjustable MSX distance
    • 0% to 100% visual battery indicator
  • Radio
    • Wi-Fi
      • 802.11 a/ac/b/g/n standard
      • 2401MHz to 2473MHz and 5150MHz to 5250MHz frequency ranges
      • 15dBm maximum output power
    • Bluetooth
      • 2400MHz to 2484MHz frequency range
      • 10dBm maximum output power

Videos

Yayınlandı: 2022-11-10 | Güncellenmiş: 2022-12-08