Teledyne FLIR FLIR ONE® PRO Thermal Imaging Camera Attachment
Teledyne FLIR FLIR ONE® Pro Thermal Imaging Camera Attachment provides a high-resolution (160 x 120 thermal resolution) thermal sensor that attaches to a smartphone. The FLIR ONE Pro thermal sensor measures temperatures up to 400ºC. The camera attachment includes VividIR™ image processing that lets the user see details and provide visual confirmation of a resolved issue. The OneFit™ adjustable connector fits the user's phone without taking the phone out of its protective case. The FLIR ONE app lets the user measure multiple temperatures or regions of interest at once and stream to a smartwatch for remote viewing. FLIR ONE Pro helps the user inspect electrical panels, identify HVAC problems, or find water damage.Features
- Smartphone attachment for iOS and Android
- Features VividIR image processing for enhanced clarity
- Include OneFit adjustable connector for fitting to phone without remove it from protective case
- FLIR ONE app lets user measure multiple temperatures or regions of interest at once and stream to smartwatch for remote viewing
Specifications
- Measures temperatures up to 400ºC
- 160 x 120 thermal resolution
- 1440 x 1080 visual resolution
- 68mm W x 34mm H x 14mm D
Applications
- Home inspection and repair
- Workplace HVAC issues, electrical problems, water leaks
- Consumer uses
Image Examples
Image Examples Using VividIR
Yayınlandı: 2017-06-27
| Güncellenmiş: 2022-03-11