Teledyne FLIR TG165-X™ Thermal Camera
Teledyne FLIR TG165-X™ Thermal Camera is a non-contact temperature measurement and imaging tool that displays a thermal picture of the target. This tool reduces the inspection and diagnostic time and visually pinpoints the source of mechanical, electrical, and HVAC/R system faults. The TG165-X thermal camera offers MSX image enhancement that adds visual details to full thermal images. This tool is used to measure in a -25°C to +300°C object temperature range and features a 2.4" display to view thermal and recorded images. Teledyne FLIR TG165-X thermal camera provides internal storage for up to 50,000 images and includes a rechargeable Li-ion battery.Features
- MSX image enhancement
- Designed for 2m drop test
- Automatic image adjustment
- Bright LED work light to see into dark or hard-to-reach areas
- Bullseye laser pointer to identify the exact area
- 320 x 240 pixel 2.4" display
- <70mK thermal sensitivity
- 50,000 image storage capacity
- 2MP camera resolution
- -25°C to +300°C object temperature range
- 3.7V rechargeable Li-ion battery
- 210mm × 64mm × 81mm dimensions
- USB 2.0 interface
- 0.26m minimum measurement distance
- 0.394kg weight
- CE/CB/EN61010/UL safety standard
Applications
- Electrical
- Mechanical
- HVAC/R
Yayınlandı: 2020-07-09
| Güncellenmiş: 2024-08-15