Teledyne FLIR TG267™ Thermal Imaging Camera

Teledyne FLIR TG267™ Thermal Imaging Camera enables users to see hot and cold spots that could indicate potential issues. This handheld thermal camera reduces diagnostic time while simplifying reporting and long-term monitoring of equipment and systems. Teledyne FLIR MSX® (Multi-Spectral Dynamic Imaging) improves image clarity by embossing visual scene details on thermal images providing added context to help users precisely target potential faults and troubleshoot repairs. Users can record images in the gallery to monitor maintenance history. Teledyne FLIR TG267™ Thermal Imaging Camera features a simple user interface, BLUETOOTH® connectivity, storage for up to 50,000 images, and a rechargeable Li-ion battery, making it ready to start using out of the box.

Features

  • Identifies problems quickly
    • True 160 x 120 IR pixel imager (19,200 pixels)
    • -25°C to +380°C temperature range measurement capability
    • Included Type-K thermocouple (up to +260°C)
    • Bullseye laser pointer
  • Rugged environment capability
    • Can withstand a 2m drop
    • Bright LED flashlight
    • Upload measurements and images in the field via METERLiNK® connection to FLIR Tools mobile app
    • FLIR 2-10 warranty
  • Produces crisp thermal images
    • FLIR-patented MSX image enhancement
    • Display and capture thermal or visual images with temperature readings
    • Compare before-and-after stored images with FLIR Tools® software
    • View thermal images in preferred color palette on bright 2.4" color display

Specifications

  • Package contents include the camera, wrist strap lanyard, USB cable, pouch, thermocouple, and printed documentation
  • Imaging and optical
    • 160 x 120 pixel IR resolution
    • Digital image enhancement
    • <70mK thermal sensitivity/NETD
    • 57° x 44° field of view (FOV)
    • 0.3m (0.98ft) minimum focus distance
    • 24:1 distance-to-spot ratio
    • 8.7Hz image frequency
    • Fixed focus
    • Uncooled microbolometer focal plane array
    • 7.5µm to 14µm spectral range
    • 12µm detector pitch
  • Image presentation
    • 320 x 240 pixel display resolution
    • 2.4" portrait screen size
    • Iron, rainbow, white hot, black hot, arctic, and lava color palettes
    • Automatic image adjustment
    • MSX® (Multi-Spectral Dynamic Imaging) visual with temperature reading image mode
    • Gallery of images
  • Measurement and analysis
    • -25°C to +380°C object temperature range
    • 0.1°C IR temperature resolution
    • Repeatability of the image is ±1% of reading or ±1°C, whichever is greater
    • 150ms response time
    • Continuous scanning IR thermometer measurement
    • 0.26m (0.85ft) minimum measurement distance
    • Type-K range with included Type-K probe is up to +260°C
    • Type-K accuracy of ±1% +3°C
    • Center spot on/off spotmeter
  • Set-up and service functions
    • Set-up commands
      • Local adaptation of units, language, date, and time formats
      • Screen brightness (high, medium, and low)
      • Gallery and deletion of images
    • 4 preset levels of emissivity correction with custom adjustment of 0.1 to 0.99
  • Image storage and visual camera
    • 50,000 image storage capacity on 4GB card
    • JPEG image file format with spot temperature data
    • 2MP (1600px x 1200px) digital camera resolution
    • 71° x 56° field of view (FOV), adapts to IR lens
  • Light and laser
    • 100lm LED flashlight with on/off option
    • Class 1 laser projects center spot and outlines circular measurement area to indicate size
  • Data communication interfaces
    • Bluetooth BLE
    • USB Type-C™ for data transfer and power
  • General
    • Rechargeable 3.7V Li-ion battery
    • Battery operating time provides 5hrs of scanning
    • Battery charging time of 4hrs to 90%
    • 0.394kg (13.9oz) weight
    • 210mm x 64mm x 81mm (8.3" x 2.5" x 3.2") dimensions (LxWxH)
    • Shock/vibration
      • 25g (IEC 60068-2-27)
      • 2g (IEC 60068-2-6)
    • Off, 5-minute, 15-minute, and 30-minute adjustable power management
Yayınlandı: 2019-12-03 | Güncellenmiş: 2023-12-29