Teledyne LeCroy Advisor T3 SuperSpeed USB Analyzer

Teledyne LeCroy Advisor T3 SuperSpeed USB Analyzer includes all the essential features for debugging SuperSpeed USB devices, including event triggering. The CATC Trace viewer can be expanded to show packet-level events or collapsed to show complete transfers. The Teledyne LeCroy T3 Standard Edition provides capable triggering for simultaneous USB 2.0 and 3.0 but is also available in a 2.0 only configuration that can later be upgraded to 3.0. The portable Advisor T3 is small enough to fit in a briefcase yet offers 2GB of recording memory.

Features

  • CATC Trace Analysis Software: Faster interpretation and debug of USB traffic
  • Portable and Convenient: Bus Powered analyzer works with any Windows-based PC
  • AutoDetect USB 2.0 Speed: Automatically detects low, full, and high-speed connections
  • OTG (On-The-Go) Support: Record and analyze HNP & SRP, including the capture of VBus and Data line pulses
  • 256MB Recording Capacity: Extend capture windows further with filtering and real-time data truncation
  • Spool-to-Disk Mode: Record for hours or even days with spool-to-disk capture
  • Non-intrusive High Impedance Probe: Preserves real-world signal and timing conditions for the device under test
  • Advanced Triggering: Isolates important traffic, specific errors, or data patterns
  • Extensive Decodes: Mass Storage, Bluetooth HCI, Hub, PTP/Still Image, Printer, Human Interface Devices (HID), Audio and Communication
  • Real-Time Statistics: View bus traffic as it occurs even if a Trace is not being recorded
  • Hardware Filtering: Automatically exclude non-essential and redundant packets from the trace
  • Intelligent Reporting: Quickly identify and track error rates, abnormal bus or timing conditions
  • Sophisticated Viewing: provides complete Packet, Transaction and Transfer layer views of the USB protocol
Yayınlandı: 2013-07-11 | Güncellenmiş: 2022-03-11