Teledyne LeCroy HVD3000A High Voltage Differential Probes
Teledyne LeCroy HVD3000A High Voltage Differential Probes provide a high Common-Mode Rejection Ratio (CMRR) over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The high CMRR combined with low probe noise and high offset capability provides superior measurement capabilities compared to other HV differential probes. The HVD3000A probes design is easy-to-use and enables safe, precise high voltage floating measurements.Features
- 1kV, 2kV, 6kV CAT safety rated models
- Wide differential voltage ranges
- Exceptional common-mode rejection ratio (CMRR) across a broad frequency range
- AC and DC coupling
- AutoZero with auto disconnect switch
- High offset capability at both high and low attenuation
- ProBus active probe interface with automatic scaling
- Wide oscilloscope compatibility
Specifications
- 1% gain accuracy
- DC-only input coupling
- AC or DC output coupling
- 1MΩ output termination
- ProBus interface
- 40cm input lead length
- 0 to +50°C operating temperature range
- Pollution Degree 2, indoor use only
Yayınlandı: 2018-05-09
| Güncellenmiş: 2023-01-27