Teledyne LeCroy PPE6KV-A High Voltage Passive Probe
Teledyne LeCroy PPE6KV-A High Voltage Passive Probe offers up to 500MHz bandwidth, 2000Vrms input rating, and 2.8µF input capacitance. This probe can handle up to 6000Vpeak transient overvoltages and provides a fast response time and excellent frequency response. Teledyne LeCroy PPE6KV-A High Voltage Passive Probe is suitable for a wide range of applications where ground-referenced high-voltage measurements must be made safely and accurately.Features
- Fast rise times
- Excellent frequency response
- Ideal for surge/EFT testing
Specifications
- 2000Vrms input rating
- 6000Vpeak transient
- Up to 500MHz bandwidth
- 2.8pF input capacitance
- 10pF to 30pF compensation range
- 100:1±2% attenuation ratio
- Up to 2000m operating altitude
- 2m cable length
- 8.6mm probe tip diameter
- 0°C to +50°C operating temperature range
Yayınlandı: 2022-03-25
| Güncellenmiş: 2022-04-01