Teledyne LeCroy T3DSOH1x Handheld Oscilloscopes

Teledyne LeCroy T3DSOH1x Handheld Oscilloscopes feature a large, bright 5.6-inch TFT LCD display with 640 X 480 resolution at 100MHz and 200MHz bandwidth. These oscilloscopes support 256-level intensity grading, color temperature display modes, and SCPI remote control commands. The T3DSOH1x handheld oscilloscopes offer up to 12Mpts of acquisition memory and a vertical range of 2mV/div to 100V/div. These oscilloscopes consist of CAT III 600V/CAT II 1000V-rated isolated inputs. The oscilloscopes capture waveform rates up to 100,000wfm/s. These oscilloscopes consist of 38 automatic measurement parameters, intelligent trigger, serial bus trigger, video trigger/HDTV, and decoding for IIC, SPI, UART, CAN, and LIN protocols. The T3DSOH1x oscilloscopes are used for field testing, automotive, R&D, and industrial maintenance.

Features

  • Intelligent trigger:
    • Edge, slope, pulse width, window, runt, interval, time out (dropout), and pattern
  • Serial bus triggering and decoding (Standard) for IIC, SPI, UART, CAN, and LIN protocols
  • Video trigger/HDTV
  • Excellent connectivity:
    • Interface types: isolated USB host and USB device (MicroUSB – TMC)
    • Supports SCPI remote control commands
  • True RMS digital multimeter:
    • CAT III 600V/CAT II 1000V-rated isolated inputs
    • 6000 counts digital multimeter supports DCV, ACV, DCI, ACI, resistance, diode, capacitance, and continuity test
    • Included current adaptors help in current measurement up to 10A
  • Large bright 5.6-inch TFT LCD display with 640 X 480 resolution
  • Max sample rate of 1GSa/s
  • 38 automatic measurement parameters
  • Supports 256-level intensity grading and color temperature display modes
  • Sequence acquisition mode (up to 80,000 segments)
  • IP51-rated dust and drip-proof housing
     

Specifications

  • 100MHz and 200MHz bandwidth models
  • Waveform capture rates up to 100,000wfm/s
  • Vertical range of 2mV/div to 100V/div
  • Up to 12Mpts of acquisition memory
  • 100Vrms to 240Vrms input voltage range
  • 12V output voltage
  • 6900mAh capacity
  • 276mm X 168mm X 68mm dimensions

Applications

  • Field testing
  • Automotive
  • R&D
  • Industrial maintenance

Product Overview

Teledyne LeCroy T3DSOH1x Handheld Oscilloscopes
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Bant genişliği Kablo Tipi Kanal Sayısı Örnekleme Oranı
T3DSOH1202 T3DSOH1202 Veri Sayfası 200 MHz USB 2 Channel 500 MSa/s
T3DSOH1102 T3DSOH1102 Veri Sayfası 100 MHz USB 2 Channel 500 MSa/s
T3DSOH1102-ISO T3DSOH1102-ISO Veri Sayfası 100 MHz USB 2 Channel 500 MSa/s
T3DSOH1202-ISO T3DSOH1202-ISO Veri Sayfası 200 MHz USB 2 Channel 500 MSa/s
Yayınlandı: 2023-09-15 | Güncellenmiş: 2023-09-26