Teledyne LeCroy T3VNA3200 3.2GHz Vector Network Analyzer
Teledyne LeCroy T3VNA3200 3.2GHz Vector Network Analyzer features a vector network analyzer frequency range from 10MHz to 3.2GHz and a spectrum analyzer frequency range from 9kHz to 3.2GHz. This analyzer offers a small footprint and easy user interface that is augmented by a high-performance specification with many advanced measurement functions and capabilities. The unit provides comprehensive measurement capabilities. Teledyne LeCroy T3VNA3200 3.2GHz Vector Network Analyzer enhancement options support the user when conducting more complex measurements and make daily measurement tasks easier and faster.Features
- 100kHz to 3.2GHz vector network analyzer frequency range
- 9kHz to 3.2GHz spectrum analyzer frequency range
- -161dBm/Hz typical displayed average noise level
- -98dBc/Hz at 10kHz offset phase noise (1GHz, typical)
- <0.7dB total amplitude accuracy
- 1Hz minimum resolution bandwidth (RBW)
- All-digital IF technology
- Standard preamplifier
- Distance to fault capability using VNA time domain analysis
- 3.2GHz tracking generator kit
- Built-in advanced measurement capability
- EMI pre-compliance test kit (optional)
- 10.1" WVGA (1024 x 600) display
Applications
- Research laboratories
- Development laboratories
- Repair and maintenance
- Calibration laboratories
- Automatic production tests
- General benchtops
Design Features
Yayınlandı: 2020-07-09
| Güncellenmiş: 2024-10-11