Teledyne Relays DRSC Industrial Solid-State Relay
Teledyne Relays DRSC Industrial Solid-State Relay is a din rail, U and E type single-phase relay with integrated heatsink. This solid-state relay offers DC or AC control, zero-cross, and random turn-on switching with a control ON indication provided through a green LED. The DRSC solid-state relay includes wire bonding technology that reduces the thermal and mechanical stresses of the output chips. This solid-state relay consists of integrated overvoltage protection that protects the device from breaking down due to uncontrolled transients occurring on the lines.The DRSC solid-state relay operates at 250mA AC minimum current, 42V AC to 600V AC voltage range, and a 45Hz to 65Hz frequency range. This solid-state relay comes in a small footprint with a 22.5mm width. The DRSC solid-state relay is UL508A-certified for industrial control panels. This solid-state relay is used on climatic chambers, dryers, fryers, extrusion machines, motor control, Photovoltaic (PV) systems, and food processing equipment.
Features
- Accommodates up to 30A AC current in a 22.5mm width
- Includes integrated heatsink
- High I2t specification permits easy Type 2 protection co-ordination with B-type miniature circuit breakers
- Includes optional integrated over-temperature protection function
- UL508A certified for industrial control panels
- 1200Vp blocking voltage
- 625V internal varistor
- Operating conditions:
- 42V AC to 600V AC voltage range
- 45Hz to 65Hz frequency range
- 250mA AC minimum current
Applications
- Ovens and furnaces
- Electrical ovens
- Fryers
- Dryers
- Extrusion machines
- Plastic injection molding
- Air handling units
- Shrink tunnels
- Climatic chambers
- Sterilization equipment
- Photovoltaic (PV) systems
- Water treatment systems
- Industrial pumps and compressors
Configurations
AC : Input Current vs Input Voltage
Yayınlandı: 2024-06-03
| Güncellenmiş: 2024-07-08