Teledyne Relays RF131 & GRF131 Non-Latching RF Relays
Teledyne Relays RF131 and GRF131 Non-Latching RF Relays are single-pole, double-throw (SPDT) hermetic relays offering fail-safe functionality up to 18GHz. These non-latching RF relays operate over a -55°C to +85°C temperature range and provide minimal insertion loss and high isolation between signal paths. Teledyne Relays RF131 is a through-hole mount version that switches frequencies up to 12GHz with 20Gbps signal integrity. GRF131 is a surface-mount version with a ground shield to extend the frequency range to 18GHz and signal integrity to 40Gbps.Features
- -55°C to +85°C operating temperature range
- Glass-to-metal hermetic seals throughout
- Up to 18GHz frequency and 40Gbps data rates with fail-safe functionality
- SPDT through-hole (RF131) and surface-mount (GRF131) devices
- Extended Centigrid® package for high RF performance
- 5V or 12V rated coil
- Up to 2 million cycles life expectancy
Applications
- RF attenuators
- RF switch matrices
- High-frequency spread spectrum radios
- Automated test equipment (ATE)
Specifications
- Frequency ranges
- DC to 12GHz (RF131)
- DC to 18GHz (GRF131)
- Signal integrity
- Up to 20Gbps (RF131)
- Up to 40Gbps (GRF131)
Yayınlandı: 2022-03-10
| Güncellenmiş: 2022-03-25