Telemecanique OsiSense XX Ultrasonic Sensors
Telemecanique OsiSense XX Ultrasonic Sensors detect all types of objects in all types of applications. Ultrasonic sensors enable detection, without contact, of any object in severe industrial environments, irrespective of its material, nature, color, or degree of transparency. Also, there are three modes for assuring efficient detection, and ultrasonic sensors enable detection from 0 to 50mm, 2.5 times farther than standard products on the market. Telemecanique OsiSense XX Ultrasonic Sensor applications include assembly, conveying, packaging, and handling.
Features
- Enables detection from 0 to 50mm, 2.5 times farther than standard products
- Easy to select and fit
- Multiple sensing applications without the need for adjustment
- High precision foreground and background suppression
- Compatible with numerous product accessories
- Suitable for use in difficult environments
Applications
- Food processing
- Liquid level control without immersion or contact with the liquid
- Measuring powders
- Sensing of glass bottles
- Packaging
- Monitoring objects passing on a conveyor belt
- Automobile
- Sensing the presence of car windshield
- Paper
- Measuring roll diameter
- Detecting web breaks
View Results ( 11 ) Page
| Parça Numarası | Açıklama | Seri |
|---|---|---|
| XXZ12 | Sensör Donanımı ve Aksesuarları 12MM MOUNTING BRKT | XXZ |
| XXZPB100 | Sensör Donanımı ve Aksesuarları Ultrasonic Sensor Type V teach button | XXZ |
| XXZAC105 | Sensör Donanımı ve Aksesuarları MINI CONNECTOR CBL 4 PIN FEM. 12FT | XXZ |
| XXZ30 | Sensör Donanımı ve Aksesuarları 30MM MOUNTING BRKT | XXZ |
| XXZAC117 | Sensör Donanımı ve Aksesuarları M12 conn cable 4-pin w/leds 16' Rt angle | XXZ |
| XXZPB101 | Sensör Donanımı ve Aksesuarları Accessory pushbutton | XXZ |
| XXZKIT01 | Sensör Donanımı ve Aksesuarları XX CONFIGURATION KIT | XXZ |
| XXZAC115 | Sensör Donanımı ve Aksesuarları Accesory cable | XXZ |
| XXZB118 | Sensör Donanımı ve Aksesuarları ULTRASONIC SENS MOUNTING ACCS XX M18 | XXZ |
| XXZPM100M12 | Sensör Donanımı ve Aksesuarları AC/DC POWER SUPPLY OUTPUT CONVERTER | XXZ |
Yayınlandı: 2013-04-11
| Güncellenmiş: 2026-02-03