Telemecanique IO-Link Master Controllers

Telemecanique IO-Link Master Controllers serve as the interface between sensors and PLCs, connecting sensors via IO-Link and PLCs via the Fieldbus network. The Telemecanique IO-Link Master Controllers enable high-speed, bidirectional data exchange between the controller and IO-Link devices. These devices, such as sensors, can share data, events, and notifications directly to the controller and to the cloud via OPC UA and MQTT protocols.

Features

  • A simplified connection of sensors and actuators to the upper-level control and monitoring system of an automated line
  • Advanced diagnostic functions, through continuous monitoring of critical parameters such as signal quality and sensor status
  • A reduced commissioning time, because of fewer cables and hot swappable devices
  • Integration with third-party devices, thanks to multiple fieldbus protocol support (PROFINET, Ethernet/IP)

Applications

  • Packaging
  • Material handling
  • Material working
  • Food and beverage
  • Electronics
  • Mobile equipment
  • Railways
  • Hoisting
  • Lifts and escalators
  • Pumping

Specifications

  • Main
    • IO-Link Master device type
    • Communication port protocol
      • XZIOM8AM12EY - EtherNet/IP
      • XZIOM8AM12PY - PROFINET
    • Cyclical variable exchange communication service
    • 10BASE-T port Ethernet
  • Complementary
    • UKCA product certification
    • 18VDC to 31.2VDC rated supply voltage
  • Environment
    • -25°C (-13°F) (min.) ambient air temperature
    • -40C (-40°F) (min.) ambient air temperature for storage
    • +70°C (+158°F) (max.) ambient air temperature
    • +80°C (+176°F) (max.) ambient air temperature for storage
    • 5% to 95% relative humidity range

IO-Link Master Highlights

Chart - Telemecanique IO-Link Master Controllers

Videos

Yayınlandı: 2026-05-19 | Güncellenmiş: 2026-05-22