Telemecanique Safety Light Curtains

Telemecanique Safety Light Curtains are safety sensors designed to provide automatic machine shutdown when a restricted area is breached. Telemecanique Safety Light Curtains are compliant with safety standards up to Type 4, SIL 3, and PLe, according to EN ISO 13849-1, IEC 62061, IEC 61496-1, and IEC 61496-2 standards. There are multi-beam versions for finger (14mm) and hand (30mm) detection and 2-, 3-, or 4-beam versions for body detection. These Safety Light Curtains can be used for virtually any hazardous machine requiring zone protection for the security of operators and equipment. Master-slave versions of the Type 4 models are available for daisy-chained functions, and models with IP69K sealed protection tubes are offered for harsh environments.

XUSL4M Range

Type 4 safety light curtains with integrated muting ensure reliable operator protection while maintaining uninterrupted material flow. Designed for conveyor applications, they enable flexible configuration, standalone operation, and fast integration into automated systems. Available as Basic and Advanced Model.

Features

  • Optimized range of light curtains with embedded safety functions
    • Manual start/restart
    • External device monitoring (switching devices monitoring, such as relays or contractors)
  • 29mm x 31.5mm cross-section with all key features embedded
  • Complies with safety standards up to type 4, SIL 3, PLe according to EN ISO 13849-1, IEC 61508, IEC 62061, IEC 61496-1, and IEC 61496-2 standards

Applications

  • Applications Requiring Safe Passage of Materials
    • Boxes
    • Pallets
    • Transparent objects
  • Conveyor infeed and outfeed (including high-speed systems)
  • Packaging, palletizing, and material handling lines
  • Automated warehouses and logistics centers

Specifications

  • IP65, IP67, and IP69K degrees of protection
  • -10°C to +55°C operating temperature range (down to -25°C for IP69K products with heating system)
  • M12, 5-pin, or 8-pin electrical connection
  • Cascadable master/slave segments (specific models)

Videos

Yayınlandı: 2022-06-07 | Güncellenmiş: 2026-08-13