Telemecanique XCSE Safety Switches
Telemecanique XCSE Safety Switches are metal-body safety interlock switches for industrial machines with inertia for monitoring access guards. The Telemecanique XCSE Safety Switches include locking on de-energization and unlocking on energization of the solenoid and a 24VAC/DC voltage. The series also includes 120VAC/DC and 230VAC/DC versions. XCSE is designed for >1 million operations and features UL, CSA, CCC, and EAC product certifications.Features
- Safety interlock switches
- Locking on de-energization of the solenoid, unlocking on energization
- Designed for industrial machines with inertia for monitoring access guards
- Metal material
- Voltage options
- 24VAC/DC
- 120VAC/DC
- 230VAC/DC
Specifications
- UL, CSA, CCC, and EAC product certifications
- -25°C to +40°C ambient air temperature
- >1 million operations
- 5gn (10Hz to 500Hz) vibration resistance conforming to EN/IEC 60068-2-6
- 10gn (11ms) shock resistance conforming to EN/IEC 60068-2-27
Wiring Diagram
Additional Resources
Yayınlandı: 2022-09-28
| Güncellenmiş: 2024-04-02