Telemecanique XUB Cylindrical Photoelectric Sensors
Telemecanique XUB Cylindrical Photoelectric Sensors are specifically designed for tight production spaces, featuring a miniature size with anti-corrosive or metal housing for installation in confined spaces within challenging environments. These rugged sensors boast a detection speed as fast as every half millisecond to ensure production rates are at their peak. The XUB components offer reliable detection through anti-interference function, and their coverage area can be expanded by placing the sensors side by side without mutual interference. Telemecanique XUB Cylindrical Photoelectric Sensors strongly resist light pollution to provide optimal optical performance and deliver real-time data through IO-Link. The series is ideal for packaging and material handling applications, such as sorting equipment, filling and labeling machines, and roller, belt, and chain conveyors.Features
- Miniature size purpose-built for tight production spaces
- Rugged anti-corrosive or metal housing
- Ideal for installation in confined spaces within challenging industrial settings and EMC environments
- Detection speed as fast as every half millisecond, ensuring production rates remain at peak
- Superior sensing distance
- Ensures reliable detection through anti-interference function
- Expand coverage by placing sensors side by side without mutual interference
- Even in well-lit environments, sensors maintain optimal optical performance with remarkable resistance to light pollution
- Effortless installation and constant connectivity deliver real-time data through IO-Link, supercharging operations and maintenance
- Rapidly set up photoelectric sensors with user-friendly connectivity, reducing installation time by approximately 30%
- Each sensor individually customized for autonomous functionality
- Modes
- Thru-beam axial or angled
- Reflex (pol.) axial or radial
- Diffuse axial or angled
- Background suppression (BGS)
Applications
- Packaging
- Filling machines
- Labeling machines
- Carton packing and boxing machines
- Sealing machines
- Wrapping machines
- Material handling
- Roller and belt conveyors
- Chain conveyors
- Lift automated storage and retrieval systems
- Sorting equipment
Overview
Part Options
Videos
Yayınlandı: 2025-06-13
| Güncellenmiş: 2025-06-18