Telink LSR9518ADK80D Evaluation Board
Telink LSR9518ADK80D Evaluation Board is used to evaluate the TLSR9518 32-bit RISC-V (RISC-Five) MCU. The Telink TLSR9518 integrates a DSP, AI Engine, 2.4GHz ISM Radio, 256 KiB SRAM, external Flash, stereo audio codec, and 14-bit AUX ADC. The Telink TLSR9518ADK80D evaluation board comes with an external JTAG debug connector (6 pins: TDI, TDO, TCK, TMS, GND, VBUS).
Features
- RISC-V 32-bit MCU
- TLSR9518 multi-standard wireless SoC with AI engine
- 2MB onboard QSPI flash
- Micro USB-B 1.1
- Line-in
- Onboard LED
- External debug connector pins
Applications
- Wearable devices
- Augmented reality glasses
- Smart watches
- Smart trackers
- Wristbands
- Audio solutions
- Wireless headsets
- Earbuds
SoC Block Diagram
Yayınlandı: 2022-06-07
| Güncellenmiş: 2026-01-20