Telink ML7218x Multi-Standard Wireless Modules
Telink ML7218x Multi-Standard Wireless Modules integrate a high-performance 32-bit RISC-V MCU with up to a 240MHz clock speed. Both the ML7218A and ML7218D modules support BLUETOOTH® Low Energy, Zigbee®, Thread, and 2.4GHz proprietary protocols. The ML7218x devices use an adaptive power management technology that enables an ultra-low-power design with a rich set of peripheral interfaces, meeting the high-efficiency and energy-saving needs of complex IoT scenarios. These modules feature 512KB of SRAM (including 256KB of retained SRAM) and 2MB of embedded flash memory for large-scale data processing and program storage. The ML7218x modules offer various security mechanisms, including Secure Boot, encryption and verification, OTA updates, and secure debugging. The ML3219D multi-standard wireless modules are suitable for smart homes, remote control, wearables, wireless Human Interface Devices (HID), and asset tracking applications.Features
- Supports multiple protocols, including Bluetooth LE, Zigbee, Thread, and 2.4GHz proprietary protocols
- Meets high-efficiency and energy-saving requirements in complex IoT scenarios
- High-performance 32-bit RISC-V MCUs with up to 240MHz clock speed and DSP extension capabilities
- Enables efficient processing of complex computational tasks
- Adaptive power management technology enables ultra-low-power design
- 512KB of SRAM (including 256KB of retained SRAM) and 2MB of embedded flash memory
- Ample space for large-scale data processing and program storage
- Security mechanisms include Secure Boot, OTA updates, encryption and verification, and secure debugging
- Rich set of peripheral interfaces
- FCC, IC, CE, TELEC, NCC, SRRC, RoHS, REACH, ESD (+2kV), and PSA1 certifications
Applications
- Smart homes
- Remote control
- Wireless HID
- Wearables
- Asset tracking
Block Diagram
Yayınlandı: 2025-07-03
| Güncellenmiş: 2025-08-29