Telink TLSR8278 Audio RCU Starter Kit

Telink TLSR8278 Audio RCU Starter Kit is based on the wireless remote control (RC) which is built on Telink TLSR8278. It has a button function and voice command function support. The device works with dual batteries, has 27 valid buttons and 2-color indicating LEDs.

Features

  • Works with dual batteries
  • 27 valid buttons and 2-color indicating LEDs
  • Google voice service
  • Voice compressed with ADPCM, supported sample rate 16Khz/16bit
  • Repeated buttons
  • Couch mode
  • OTA firmware upgrade
  • PC tool for button display and demonstration

Applications

  • RF and IR remote control

Kit Contents

Telink TLSR8278 Audio RCU Starter Kit

• Telink Burning Board
• TLSR8278 Development Board
• TLSR8278 Audio RCU
• TLSR8278 Dongle
• USB cable
• Whip Antenna
• DuPont wire

Yayınlandı: 2021-04-27 | Güncellenmiş: 2022-03-11