Teltonika Calyx Embedded Cellular Raspberry Pi HAT+ Boards

Teltonika Calyx Embedded Cellular Raspberry Pi HAT+ Boards provide seamless mobile internet to the embedded systems. These add-on boards are available in three variants, which are 4G Cat 4, 5G Redcap, and full-fledged 5G. The Calyx embedded cellular Raspberry Pi HAT+ boards mount directly on top of the SBC computer, saving space and ensuring clean integration. These add-on boards feature GPIO modem control, PCM enhanced audio, and an optimal form factor. Typical applications include industrial, automation, energy and utilities, smart city, enterprise, and retail.

Features

  • Optimal form factor to mount seamlessly on Raspberry Pi 4/5
  • PCM enhanced audio enables clean and low-latency audio transfer
  • Wake, reset, and manage the modem via Pi pins using GPIO modem control
  • 4G Cat 4, 5G Redcap, or full-fledged 5G versatile connectivity options

Applications

  • Industrial and automation
  • Energy and utilities
  • Smart city
  • Enterprise
  • Retail

Specifications

  • Powering options:
    • 5VDC and 3.3VDC on 40-pin GPIO header 
    • 5VDC on USB Type-C®
  • 1 x SIM slot (nano SIM - 4FF) push-pull
  • 1 x power, NET IND, and NET STAT status LEDs
  • -40°C to 75°C operating temperature range
  • 57g weight
  • Dimensions:
    • 56mm x 23.11mm x 95.48mm for Calyx 4G/EBD021 and Calyx 5G Red Cap/EBD070
    • 56mm x 23.11mm x 100.8mm for Calyx 5G/EBD050
  • USB data rate:
    • USB 2.0 for Calyx 4G/EBD021 for Calyx 5G Red Cap/EBD070
    • USB 3.0 for Calyx 5G/EBD050
  • -40°C to 75°C operating temperature range

Hardware Overview

Teltonika Calyx Embedded Cellular Raspberry Pi HAT+ Boards

Kit Contents

  • Calyx
  • Quick start guide
  • PCB connector
  • USB Type-C® to USB Type-A cable
  • Fasteners kit
Teltonika Calyx Embedded Cellular Raspberry Pi HAT+ Boards

Videos

Yayınlandı: 2025-12-01 | Güncellenmiş: 2025-12-05