Teltonika OTD500 Outdoor 5G Router

Teltonika OTD500 Outdoor 5G Router is designed for reliable connectivity in demanding environments. This durable router includes Gigabit Ethernet ports with PoE-in and PoE-out that simplify setup by combining power and data in a single cable. The OTD500 router features auto APN, 256MB DDR3, 16MB serial NOR flash, 256MB serial NAND flash, and 802.3af/at PoE standards. This router complies with CE, UKCA, RCM, CB, EAC, UCRF, and WEEE regulations. The OTD500 router is ideal for outdoor connectivity solutions.

Features

  • Mobile:
    • 5G sub-6GHz SA/NSA 2.4/3.4Gbps DL (4x4 MIMO), 900/550Mbps UL (2x2), 4G LTE - LTE Cat 19 1.6Gbps DL/200Mbps UL, and 3G up to 42Mbps DL/5.76Mbps UL
    • Consumer type eSIM, profile download, removal operations, and up to 7 eSIM profiles
    • Supports sending and reading Unstructured Supplementary Service Data (USSD) data messages
    • Band lock and used band status display
    • Direct connection (bridge) between mobile ISP and device on LAN
    • SIM PIN code management enables setting, changing, or disabling the SIM card's PIN
  • 2 x ETH ports (can be configured as WAN), 10/100/1000Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
  • Security:
    • Port and tag-based VLAN separation VLAN
    • Mobile data limit, customizable period, start time, warning limit, and phone number
    • Identification and authentication module, TPM 2.0 standard
    • Flexible access control of SSH, Web interface, CLI, and Telnet
  • Network:
    • Port forward, traffic rules, custom rules, and TTL target customization
    • Network backup:
      • VRRP and wired options, each of which can be used as an automatic failover
      • Static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, NHRP), and policy-based routing
      • VoIP passthrough support H.323 and SIP-alg protocol NAT helpers, allowing proper routing of VoIP packets
  • PoE In:
    • 1 x PoE In port
    • 802.3af/at PoE standards
  • PoE out:1 x PoE out port
    • 802.3af Alternative B PoE standards
    • 15W maximum (power supply unit dependent)
  •  VPN:
    • OpenVPN multiple clients and a server can run simultaneously, 27 encryption methods
    • GRE tunnel and GRE tunnel over IPsec support
    • SSTP client instance support
    • ZeroTier VPN client support
    • WireGuard VPN client and server support
    • Client/Server instances can run simultaneously, L2TPv3, and L2TP over IPsec support
  • System characteristics:
    • MediaTek, dual-core, 880MHz, and MIPS1004Kc CPU
    • RAM:
      • 256MB and DDR3
      • 16MB serial NOR flash and 256MB serial NAND flash
  • Power:
    • RJ45 socket
    • 42.5VDC to 57VDC input voltage range, reverse polarity protection, and voltage surge/transient protection
    • Power consumption:
      • 2.5W/9W idle maximum
      • 24W PoE maximum
  • Operating environment:
    • -40°C to 55°C temperature range
    • 10% to 90% non-condensing humidity
    • IP55 rating
  • CE, UKCA, RCM, CB, EAC, UCRF, and WEEE regulation
  • Ideal for outdoor connectivity requirements

Kit Contents

  • OTD500 router
  • Router holder
  • Quick Start Guide (QSG)
  • Packaging box

Front View

Teltonika OTD500 Outdoor 5G Router

Videos

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Yayınlandı: 2025-01-09 | Güncellenmiş: 2025-05-08