Teltonika PR1IC860 Outdoor LTE/WI-FI® Antenna

Teltonika PR1IC860 Outdoor LTE/WI-FI® Antenna is designed for reliable signal coverage from every direction for RUT2-series routers. This antenna is water and dust-resistant for ultimate outdoor reliability. The PR1IC860 antenna features 50Ω impedance, <2 V.S.W.R, and omnidirectional radiation pattern type. This antenna comes with wall, ceiling, and mast mounting methods. The PR1IC860 antenna is IP67-rated and operates from -40°C to 75°C temperature range. This antenna weighs 1500g and is RoHS compliant.

Features

  • LTE Antenna:
    • Frequency range: 617MHz to 960MHz, 1700MHz to 2200MHz, 2300MHz to 2700MHz, and 3300MHz to 3800MHz
    • 4dBi maximum gain
    • Connector type and count: 2x SMA male
  • WI-FI Antenna:
    • 2400MHz to 2500MHz frequency range
    • 6dBi maximum gain
    • Connector type and count: 1xRP-SMA male
  • Vertical polarization
  • Omnidirectional radiation pattern type
  • 50Ω impedance
  • <2 V.S.W.R
  • 3x RG316 cable
  • Wall, ceiling, and mast mounting methods
  • 1500g weight
  • IP67 rated
  • -40°C to 75°C operating temperature range
  • RoHS compliant

Mechanical Diagram

Mechanical Drawing - Teltonika PR1IC860 Outdoor LTE/WI-FI® Antenna

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Yayınlandı: 2024-08-23 | Güncellenmiş: 2025-05-02