Teltonika PR1IC970 Outdoor LTE/WI-FI/GPS/BLUETOOTH® Antenna

Teltonika PR1IC970 Outdoor LTE/WI-FI/GPS/BLUETOOTH® Antenna is designed for reliable signal coverage from every direction for RUTX11 and RUTM11 routers. This antenna supports wall, ceiling, and mast mounting methods. The PR1IC970 antenna features 5x RG316, 1x RG174 cable and 50Ω impedance. This antenna operates from -40°C to 75°C temperature range and is IP67-rated. The PR1IC970 antenna weighs 1500g and is RoHS compliant.

Features

  • LTE Antenna:
    • Frequency range: 617MHz to 960MHz, 1700MHz to 2700MHz, and 3300MHz to 4300MHz
    • Vertical polarization
    • Omnidirectional radiation pattern
    • 4.5dBi maximum gain
    • <2.50 V.S.W.R
    • Connector type and count: 2x SMA male
  • WI-FI Antenna:
    • 2400MHz to 2500MHz and 4700MHz to 6000MHz
    • Vertical polarization
    • Omnidirectional radiation pattern
    • 7.5dBi maximum gain
    • <2 V.S.W.R
    • Connector type and count: 2x RP-SMA male
  • BT Antenna:
    • 2200MHz to 2700MHz frequency range
    • Vertical polarisation
    • 2dBi gain
    • <2 V.S.W.R
    • Connector type and count: 1x RP-SMA male
  • GNSS Antenna:
    • 1560MHz to 1610MHz
    • RHCP polarization
    • 28dBi gain
    • <2 V.S.W.R
    • Connector type and count: 1x SMA male
    • 2.5mA to 6.5mA current consumption range
    • 2.5VDC to 6.5VDC supply voltage range
  • 5x RG316, 1x RG174 cable
  • Wall, ceiling, and mast mounting methods
  • IP67-rated
  • 1500g weight
  • -40°C to 75°C operating temperature range
  • RoHS compliant

Mechanical Diagram

Mechanical Drawing - Teltonika PR1IC970 Outdoor LTE/WI-FI/GPS/BLUETOOTH® Antenna

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Yayınlandı: 2024-08-23 | Güncellenmiş: 2025-05-02