Teltonika PR323EUB EU Single Port Passive PoE Injector
Teltonika PR323EUB EU Single Port Passive PoE Injector supports 10Mbps/100Mbps data rate. This injector features a 50Hz/60Hz input frequency, 0.8A input current, 40000h MTBF, and one RJ45 input Ethernet data connector. The PR323EUB injector delivers 24VDC PoE output voltage, 0.8A PoE output power, and 19.2W PoE output power. This injector weighs 295g and is RoHS compliant.Features
- 50Hz/60Hz input frequency
- 0.8A input current
- 40000h MTBF
- 1 x RJ45 input Ethernet data connector
- 24VDC PoE output voltage
- 0.8A PoE output power
- 19.2W PoE output power
- 1 x Rj45 output Ethernet data + PoE connector
- Certifications:
- Safety: EN 62368-1:2014+A11:2017
- EMC:
- EN 55032:2015/A11:2020
- EN 55035:2017
- EN IEC 61000-3-2:2019
- EN 61000-3-3:2013+A1:2019
Mechanical Diagram
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Yayınlandı: 2024-09-05
| Güncellenmiş: 2025-04-29