Teltonika PR324EUB EU Single Port Passive PoE Injector

Teltonika PR324EUB EU Single Port Passive PoE Injector supports 10Mbps/100Mbps/1000Mbps data rates. This injector features a 50Hz/60Hz input frequency, 0.8A input current, one RJ45 input Ethernet data connector, and 30000h MTBF. The PR324EUB PoE injector offers 24W PoE output power, 1A PoE output current, and 24VDC PoE output voltage. This injector weighs 295g and is RoHS compliant.

Features

  • 100VAC to 240VAC input voltage range
  • 50Hz/60Hz input frequency
  • 10Mbps/100Mbps/1000Mbps data rates
  • 0.8A input current
  • 30000h MTBF
  • 1 x RJ45 input Ethernet data connector
  • 24VDC PoE output voltage
  • 1A PoE output power
  • 24W PoE output power
  • 1 x Rj45 output Ethernet data + PoE connector
  • Certifications:
    • Safety: EN 62638-1:204+A11:2017
    • EMC:EN 55032:2015/A11:2020
    • EN 55035:2017
    • EN IEC 61000-3-2:2019
    • EN 61000-3-3:2013+A1:2019

Mechanical Diagram

Mechanical Drawing - Teltonika PR324EUB EU Single Port Passive PoE Injector

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Yayınlandı: 2024-09-05 | Güncellenmiş: 2025-04-29