Teltonika RUT14x Industrial Routers
Teltonika RUT14x Industrial Routers feature reverse polarity protection and surge protection. These routers operate at 9VDC to 30VDC >31VDC 10μs maximum. The RUT14x industrial routers are based on static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP), and policy-based routing. These routers have a pre-shared key, digital certificates, X.509 certificates, TACACS+, Radius, and IP and Login attempts blocked for security purposes. The RUT14x industrial routers come in dimensions of 113.10mm x 25mm x 68.6 mm (W x H x D).Features
- Wireless :
- IEEE 802.11b/g/n, Access Point (AP), and Station (STA) Wireless mode
- WPA3-EAP, WPA3-SAE, WPA2-Enterprise-PEAP, WPA2-PSK, AES-CCMP, TKIP, Auto Cipher modes, and client separation WiFi® security
- ESSID stealth mode SSID/ESSID
- Up to 50 simultaneous connections for WiFi users
- Network:
- Static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP), and policy-based routing
- Network protocols: TCP, UDP, IPv4, IPv6, ICMP, NTP, DNS, HTTP, HTTPS, SFTP, FTP, SMTP, SSL/TLS, ARP, VRRP, PPP, PPPoE, UPNP, SSH, DHCP,
Telnet, SMPP, SNMP, MQTT, and Wake On Lan (WOL) - Firewall: Port forward, traffic rules, and custom rules
- Network topology: Visual representation of your network, showing which devices are connected to which other devices
- Ethernet:
- WAN - 1 x WAN port 10/100Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
- LAN - 1 x LAN ports, 10/100Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
- Security:
- Authentication: Pre-shared key, digital certificates, X.509 certificates, TACACS+, Radius, and IP and Login attempts block
- VLAN: Port and tag-based VLAN separation
- Access control: Flexible access control of SSH, CLI and Telnet, and Web interface
RUT140 Front View
RUT142 Front View
Datasheets
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Yayınlandı: 2024-05-20
| Güncellenmiş: 2025-05-02