Teltonika RUT206 Industrial Routers

Teltonika RUT206 Industrial Routers are compact 4G Cat 4 routers with a rugged design. These routers support RS232 and RS485 serial interfaces, along with active and passive PoE inputs. The RUT206 routers also support Modbus, DNP3, and DLMS industrial protocols. These routers feature reverse polarity protection, a 2-pin industrial DC power socket, and surge protection >58V at 10μs minimum. The RUT206 routers operate from -40°C to 75°C temperature range and 10% to 90% non-condensing humidity range. These routers are IP30 rated and come in DIN rail, wall mount, and last surface mounting options. The RUT206 routers are ideal for Internet of Things (IoT) and Machine-to-Machine (M2M) applications.

Features

  • Mobile:
    • 4G LTE Cat 4 up to 150Mbps DL/50Mbps UL, 3G up to 21Mbps DL/5.76Mbps UL, and 2G up to 236.8kbps DL/236.8kbps UL
    • Supports sending and reading Unstructured Supplementary Service Data (USSD) messages
    • Auto APN
    • Direct connection (bridge) between mobile ISP and device on LAN
    • 3GPP release 9
  • Wireless:
    • 802.11b/g/n (Wi-Fi® 4), Access Point (AP), and Station (STA) wireless mode
    • SSID stealth mode and access control based on MAC address
    • Up to 50 simultaneous connections
    • Allowlist and blocklist wireless MAC filter
    • Fast roaming (802.11r), relayd, BSS transition management (802.11v), and radio resource measurement (802.11k)
  • Ethernet:
    • 1 x WAN port 10/100Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
    • 1 x LAN ports, 10/100Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
  • Security:
    • Preconfigured firewall rules can be enabled via WebUI, unlimited firewall configuration via CLI, DMZ, NAT, NAT-T, and NAT64
    • DDOS prevention (SYN flood protection, SSH attack prevention, and HTTP/HTTPS attack prevention), port scan prevention (SYN-FIN, SYN-RST, X-mas, NULL flags, and FIN scan attacks)
    • Port and tag-based VLAN separation
    • Mobile data limit, customizable period, start time, warning limit, and phone number
    • Flexible access control of SSH, Web interface, CLI, and Telnet
    • Port-based network access control server
  • MODBUS:
    • Server and client supported modes
    • RTU and TCP supported connection types
      • Supported formats:
      • 8-bit: INT and UINT
      • 16-bit: INT and UINT (MSB or LSB first)
      • 32-bit: Float, INT, UINT (ABCD (big-endian), DCBA (little-endian), CDAB, BADC), HEX, and ASCII
  •  Serial:
    • RS232 interface without flow control signals
    • Half duplex (2-wire) RS485 interface
  • SD card:
    • Physical size Micro SD (internal)
    • Applications Samba share
    • Capacity up to 2TB
    • FAT32, NTFS, ext2, ext3, and ext4 storage formats
  • POE IN:
    • 1 x PoE In
    • Active PoE input 802.3af Class 0 (12.94W) on LAN port
  • Power:
    • Connector 2-pin industrial DC power socket
    • Input voltage range 9VDC to 57VDC, reverse polarity protection, and surge protection >58V @10μs minimum
    • Passive PoE over spare pairs 4,5 (+) / 7,8 (-). Possibility to power up through LAN port, and 16VDC to 57VDC passive PoE voltage
  • Power consumption:
    • 2W idle
    • 3.5W maximum
  • CE, UKCA, CB, RCM, EAC, and UCRF regulatory

Applications

  • Internet of Things (IoT)
  • Machine-to-Machine (M2M)

Kit Contents

  • RUT206 router
  • 2-pin terminal block
  • 2 x 3-pin connector
  • 1 x hex key
  • SIM adapter kit
  • Quick Start Guide (QSG)
  • Packaging box
Teltonika RUT206 Industrial Routers

Videos

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Yayınlandı: 2025-03-03 | Güncellenmiş: 2025-12-05