Teltonika RUT906 4G Cellular Routers
Teltonika RUT906 4G Cellular Routers support RS232 and RS485 serial interfaces, 4G LTE (Cat 4), 3G, 2G, MQTT, BACnet, I/Os, and Ethernet. These routers are equipped with GNSS and failsafe features such as Dual SIM, auto-failover, and backup WAN. The RUT906 cellular routers operate at -40°C to 75°C temperature range, 10% to 90% non-condensing humidity, 4-pin industrial DC power socket, and 16MB SPI flash storage. These cellular routers come with DIN rail and flat surface placement mounting options and are IP30 ingress protection rated. The RUT906 4G cellular routers are ideal for industrial IoT applications.Features
- Mobile:
- 4G (LTE): Cat 4 up to 150Mbps
- 3G: up to 42Mbps
- 2G: up to 236.8kbps
- CPU:
- Mediatek
- 580MHz
- MIPS 24KEc
- 1 x RS232 and 1 x RS485 serial interfaces
- 128MB and DDR2 memory
- 1 x USB host
- 16MB and SPI flash storage
- 4-pin industrial DC power socket and 9VDC to 30VDC power options
- SIM:
- 2 x SIM slots (Mini-SIM - 2FF) (1.8V/3V)
- External SIM holders
- eSIM (optional)
- Antenna connectors:
- 2 x SMA for LTE
- 2 x RP-SMA for Wi-Fi®
- 1 x SMA for GNSS
- 4 x 10/100 Ethernet ports:
- 1 x WAN (configurable as LAN)
- 3 x LAN
- Wi-Fi:
- IEEE 802.11b/g/n
- Access Point (AP)
- Station (STA)
- GNSS:
- GPS
- GLONASS
- BeiDou
- Galileo
- QZSS
- Inputs/outputs:
- 2 x inputs and 2 x outputs on 10-pin industrial socket
- 1 x digital input and 1 x digital output on 4-pin power connector
- Status LEDs:
- 1 x bi-color connection status
- 5 x mobile connection strength
- 4 x ETH status
- 1 x power
- RutOS (OpenWrt based Linux OS) operating system
- GNSS:
- NMEA forwarding
- NTRIP
- AVL
- Geofencing
- -40°C to 75°C operating temperature range
- 10% to 90% non-condensing operating humidity
- IP30 ingress protection rating
- 109.5mm x 50mm x 100mm dimensions
Hardware Overview
Additional Resource
Videos
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Yayınlandı: 2024-05-09
| Güncellenmiş: 2025-04-29