Teltonika RUT956 Industrial Cellular Routers
Teltonika RUT956 Industrial Cellular Routers combines cellular, Wi-Fi™, and wired connectivity options with automatic WAN failover and GNSS capabilities. These routers feature SPI Flash, up to 100 simultaneous connections, a -40°C to 75°C operating temperature range, and a 10% to 90% non-condensing operating humidity range. The RUT956 routers include four four-pin industrial DC power sockets and achieve <7W maximum power consumption. These routers come with DIN rail and flat surface placement mounting options and are IP30 ingress protection rated. The RUT956 routers are used in industrial and automation, retail, transportation, and enterprise applications.Features
- Mobile:
- 4G - Cat 4 up to 150Mbps, 3G - Up to 42Mbps, and 2G - up to 236.8kbps
- Auto APN
- Band lock and used band status display
- Wireless:
- IEEE 802.11b/g/n, Access Point (AP), and Station (STA)
- Up to 100 simultaneous connections
- Captive portal (hotspot) and internal/external radius server
- Network:
- Static routing and dynamic routing (BGP, OSPF v2, EIGRP, NHRP, and RIP v1/v2)
- H.323 and SIP-alg protocol NAT helpers, allowing proper routing of VoIP packets
- Ping reboot, Wget reboot, periodic reboot, LCP, and ICMP for link inspection
- System:
- Mediatek, MIPS 24KEc, and 580MHz CPU
- 128MB and DDR2 RAM
- 16MB and SPI Flash storage
- Power: 4-pin industrial DC power socket
- Input voltage range:
- 9VDC to 30VDC reverse polarity protection
- Surge protection >31VDC 10μs maximum
- Power consumption:
- <2W idle
- <7W maximum
- Operating conditions:
- -40°C to 75°C operating temperature range
- 10% to 90% non-condensing operating humidity range
- IP30 ingress protection rating
Applications
- Industrial and automation
- Retail
- Transportation
- Enterprise
- Energy and utilities
- Smart city
Industrial Automation Applications
Retail Applications
Transportation Applications
Kit Contents
- Router RUT956
- 9W PSU
- 2 x LTE antennas (magnetic mount, SMA male, and 3m cable)
- 2 x Wi-Fi antennas (magnetic mount, RP-SMA male, and 1.5m cable)
- GNSS antenna (adhesive, SMA male, and 3m cable)
- RS485 connector block
- I/O connector block
- Ethernet cable (1.5m)
- SIM adapter kit
- Quick start guide
Additional Resource
Videos
For technical support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Yayınlandı: 2023-10-20
| Güncellenmiş: 2025-05-02