Teltonika RUT976 Redcap 5G Router
Teltonika RUT976 Redcap 5G Router is designed to maintain a balanced position between the traditional 4G and full-capacity 5G. This router supports SA architecture and is compatible with 4G LTE Cat 4. The RUT976 industrial router can also support up to 100 end devices. This router includes dual SIM slots with auto-failover, Wi-Fi® GNSS, and a wide range of interfaces. The RUT976 router features NOR flash, USB 2.0 data rate, 3W idle power consumption, and 4-pin industrial DC power socket. This router operates within the -40°C to 75°C temperature range and is IP30-rated. The Redcap router enables users to stay on a 5G network and use less than 150mbps per second speed. This router is ideal for low-data usage IoT applications. This router can also be used to support 4G.Features
- Mobile:
- 5G sub-6GHz SA 223Mbps DL, 123Mbps UL, 4G LTE Cat 4 - LTE 195Mbps DL, and 105Mbps UL
- Auto APN
- Direct connection (bridge) between mobile ISP and device on LAN
- SIM PIN code management: SIM PIN code management enables setting, changing, or disabling the SIM card's PIN
- Band management: Band lock and used band status display
- Possibility to use different PDNs for multiple network access and services
- Wireless:
- 802.11b/g/n (Wi-Fi® 4), Access Point (AP), and Station (STA) wireless mode
- Up to 100 simultaneous connections
- Allowlist and blocklist wireless MAC filter
- SSID stealth mode and access control based on MAC address
- Security:
- Port and tag-based VLAN separation
- Mobile quota control: Mobile data limit, customizable period, start time, warning limit, and phone number
- Flexible access control of SSH, web interface, CLI, and Telnet
- VPN:
- OpenVPN: Multiple clients and a server can run simultaneously, 27 encryption methods
- GRE tunnel and GRE tunnel over IPsec support
- SSTP client instance support
- ZeroTier VPN client support
- WireGuard VPN client and server support
- System characteristics:
- Mediatek, 580MHz, and MIPS 24KEc CPU
- 128MB and DDR2 RAM
- 16MB and NOR flash storage
- Location tracking:
- GPS, GLONASS, BeiDou, Galileo, and QZSS
- NMEA 0183
- Supports TAVL and RMS server software
- Configurable multiple geofence zones
- Power:
- 4-pin industrial DC power socket
- 44VDC to 57VDC PoE-out input voltage range
- 9VDC to 30VDC input voltage range, reverse polarity protection, surge protection >31VDC 10μs maximum
- 3W idle power consumption
- Complies with WEEE regulatory
- Ideal for low-data usage IoT requirements
Kit Contents
- RUT976 router
- 9W PSU
- GNSS antenna (adhesive, SMA male, and 3m cable)
- RS485 connector block
- I/O connector block
- Ethernet cable (1.5m)
- SIM adapter kit
- 2x Wi-Fi antennas (magnetic mount, RP-SMA male, and 1.5m cable)
- 2x 5G mobile antennas (swivel and SMA male)
- Quick Start Guide (QSG)
- Packaging box
Front View
Back View
Additional Resource
Videos
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Yayınlandı: 2025-01-09
| Güncellenmiş: 2025-05-02