Teltonika RUTM09 Wireless 4G LTE Router
Teltonika RUTM09 Wireless 4G LTE Router includes four Gigabit RJ45 ports and GNSS that enable GPS tracking for precise location detection. This router features Cat 6 and dual SIM capabilities, which enable the device to support speeds up to 300Mbps. The RUTM09 router also features auto APN, protocols such as HTTP(S), MQTT, and Azure MQTT, USB 2.0 data rate, NMEA 0183, and configurable multiple geofence zones. This router supports SSTP client instance, ZeroTier VPN client, WireGuard VPN client and server, and Busybox shell, Lua, C, and C++ languages. The RUTM09 router operates at 10% to 90% non-condensing humidity range and -40°C to 75°C temperature range. This router is ideal for applications that require tracking or high-cellular speed.Features
- Ethernet:
- 1 x WAN port 10Mbps/100Mbps/1000Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
- 3 x LAN ports, 10Mbps/100Mbps/1000Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
- Security:
- Pre-configured firewall rules can be enabled via WebUI and unlimited firewall configuration via CLI, DMZ, NAT, and NAT-T
- DDOS and port scan prevention
- Port and tag-based VLAN separation
- Mobile data limit, customizable period, start time, and warning limit
- Backlist for blocking out unwanted websites and whitelist for specifying allowed sites
- Flexible access control of SSH, web interface, CLI, and telnet
- OPC UA:
- Supports client and server modes
- Supports TCP connection type
- MODBUS:
- Supports server and client modes
- Supports TCP and USB connection types
- Supports data formats:
- 8-bit INT and UINT
- 16-bit INT and UINT (MSB or LSB first)
- 32-bit float, INT, and UINT (ABCD (big-endian), DCBA (little-endian), HEX, and ASCII
- Data to server:
- HTTP(S), MQTT, and Azure MQTT protocols
- Extract parameters from multiple sources and different protocols, and send them all to a single server
- DNP3:
- Supports station and outstation modes
- Supports TCP and USB connection types
- Location tracking:
- GPS, GLONASS, BeiDou, Galileo, and QZSS
- GNSS coordinates via WebUI, SMS, TAVL, and RMS
- NMEA 0183
- Configurable multiple geofence zones
- Supports TAVL and RMS server software
- USB:
- USB 2.0 data rate
- Samba share and USB-to-serial applications
- FAT, FAT32, exFAT, NTFS (read-only), ext2, ext3, and ext4 storage formats
- Power:
- 4-pin industrial DC power socket
- 9VDC to 50VDC input voltage range, reverse polarity protection, and surge protection >51VDC 10μs maximum
- <2.65W idle and 9.82W maximum power consumption
- Possibility to power up through LAN1 port, not compatible with IEEE802.3af, 802.3at and 802.3bt standards, mode B, and 9VDC to 50VDC PoE
- System characteristics:
- MediaTek, dual-core, 880MHz, and MIPS1004KC CPU
- 256MB and DDR3 RAM
- 16MB serial NOR flash and 256MB serial NAND flash storage
- Ideal for devices that require tracking or high-cellular speed
Kit Contents
- Router RUTM09
- 18W PSU
- 2x mobile antennas (swivel and SMA male)
- 1x GNSS antenna (adhesive, SMA male, and 3m cable)
- Ethernet cable (1.5m)
- SIM adapter kit
- Quick start guide
Front View
Back View
Additional Resource
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Yayınlandı: 2024-06-27
| Güncellenmiş: 2025-05-02