Teltonika RUTM52 Dual 5G Routers

Teltonika RUTM52 Dual 5G Routers are designed to offer high-speed and uninterrupted connectivity solutions. These routers support SA and NSA architectures to leverage the 5G infrastructure. The RUTM52 routers include dual 5G modems, multi-WAN capabilities, and a 4G LTE Cat 20 fallback. These routers feature a 16MB serial NOR flash, 5W idle power consumption, and reboot/user default reset/factory reset button. The RUTM52 routers comply with CE, UKCA, RCM, FCC, IC, EAC, UCRF, and WEE regulations. These routers operate within the -40°C to 60°C temperature range and are IP30-rated. The RUTM52 routers are compatible with RMS and are ideal for secure remote management.

Features

  • Mobile:
    • Possibility to use different PDNs for multiple network access and services
    • Auto APN
    • Direct connection (bridge) between mobile ISP and device on LAN
    • Framed routing: Support an IP network behind 5G UE
  • Wireless:
    • ESSID stealth mode
    • Allowlist and blocklist wireless MAC filter
  • Network:
    • Static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, NHRP), and policy-based routing
    • Connection monitoring: Ping reboot, Wget reboot, periodic reboot, LCP, and ICMP for link inspection
    • Firewall: Port forward, traffic rules, custom rules, and TTL target customization
    • Initial virtual routing and forwarding (VRF) support
    • Traffic management: Real-time monitoring, wireless signal charts, and traffic usage history
  • Security:
    • 802.1x port-based network access control client
    • Port and tag-based VLAN separation
    • Access control: Flexible access control of SSH, web interface, CLI, and Telnet
  • VPN:
    • GRE tunnel and GRE tunnel over IPsec support
    • SSTP client instance support
    • ZeroTier VPN client support
    • WireGuard VPN client and server support
  • Location tracking:
    • GPS, GLONASS, BeiDou, Galileo, and QZSS
    • GNSS coordinates via WebUI, SMS, TAVL, and RMS
    • NMEA 0183
  • Power:
    • 4-pin industrial DC power socket
    • 9VDC to 50VDC input voltage range, reverse polarity protection, and surge protection >51VDC 10μs max
    • 5W idle power consumption
  • Operating environment:
    • 10% to 90% non-condensing humidity range
    • -40°C to 60°C operating temperature range
    • IP30 rated
  • Complies with CE, UKCA, RCM, FCC, IC, EAC, UCRF, and WEE regulations

Applications

  • Secure remote management
  • Mission-critical requirements

Kit Contents

  • RUTM52 Router
  • 18W PSU
  • 8 x 5G mobile antennas (magnetic mount and SMA male)
  • 2 x Wi-Fi® antennas (magnetic mount, RP-SMA male, and 1.5m cable)
  • 1 x GNSS antenna (adhesive, SMA male, and 3m cable)
  • Ethernet cable (1.5m)
  • SIM adapter kit
  • Quick Start Guide (QSG)
  • Packaging box

Front View

Teltonika RUTM52 Dual 5G Routers

Back View

Teltonika RUTM52 Dual 5G Routers

Videos

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Yayınlandı: 2025-01-09 | Güncellenmiş: 2025-05-02