Teltonika RUTM55 5G Industrial Router

Teltonika RUTM55 5G Industrial Router is an advanced router that delivers ultra-high 5G speeds up to 3.4Gbps. This router offers coupled versatile 4 x Gigabit Ethernet and Wi-Fi® 5 connectivity options for flexible network integration. The RUTM55 industrial router ensures maximum uptime with dual SIM/eSIM auto-failover and provides robust and future-proof reliability. This router supports the legacy RS232/RS485 devices directly, protecting investments and modernizing infrastructure. The RUTM55 router features a 3-pin power input and a robust, industrial design to withstand vibrations and extreme temperatures. This 5G industrial router is ideal for industrial automation, remote monitoring, smart cities, and utilities.

Features

  • 5G Sub-6GHz SA, NSA 2.4, 3.4Gbps DL (4x4 MIMO) 900, 550Mbps UL (2x2 MIMO); 4G LTE: DL Cat 19 1.6Gbps (4x4 MIMO), and UL Cat 18 200Mbps
  • 256MB, DDR3 RAM
  • MediaTek, dual-core, 880MHz, and MIPS1004Kc CPU
  • 16MB serial NOR flash and 256MB serial NAND flash storage
  • 3-pos plugable terminal block, 9VDC to 50VDC powering options
  • 2 x SIM slots (Mini SIM - 2FF), 1.8V/3V, and internal SIM holders
  • 4 x SMA for Mobile, 2 x RP-SMA for Wi-Fi®, and 1 x SMA for GNSS antenna connectors
  • GPS, GLONASS, BeiDou, Galileo, and QZSS
  • Inputs:
    • 1 x digital dry input (0V to 3V)
    • 1 x digital galvanically isolated input (0V to 50V)
    • 1 x analog input (0V to 24V)
  • Outputs:
    • 1 x isolated open collector output (requires external voltage) (50V, 500mA)
    • 1 x SPST relay output (24V, 10A)
  • Status LEDs:
    • 3 x Mobile connection type
    • 3 x Mobile connection strength
    • 6 x LAN status
    • 1 x Power
  • -40°C to 75°C operating temperature range
  • 132mm x 44.2mm x 95mm dimensions

Software

  • RutOS (OpenWrt-based Linux OS) operating system
  • Mobile features SIM switch, status, SMS, USSD, black/white list, Multiple PDN, band management, SIM idle protection service, SIM PIN code management, APN, bridge, passthrough, and framed routing
  • Network features includes authentication, firewall, attack prevention, VLAN, mobile quota control, WEB filter, access control, SSL certificate generation, and 802.1x
  • Security features includes: authentication, firewall, attack prevention, VLAN, mobile quota control, WEB filter, access control, TPM, SSL certificate generation, and 802.1x
  • VPN and tunneling:
    • WEB UI
    • FOTA
    • SSH
    • SMS
    • Call
    • Email
    • TR-069
    • MQTT, SNMP, JSON-RPC, and RMS
  • Monitoring and management:
    • RMS
    • ThingWorx,
    • Cumulocity - Cloud of Things
    • Azure IoT Hub
  • Cloud solutions are OPC UA, Modbus, Data to Server, Modbus MQTT GATEWAY, DNP3, DLMS, and API
  • Services:
    • GNSS
    • Coordinates
    • NMEA
    • NTRIP
    • Server software
    • Geofencing

Router Overview

Teltonika RUTM55 5G Industrial Router
Yayınlandı: 2025-09-03 | Güncellenmiş: 2025-09-18