Teltonika RUTX11 Industrial Cellular Routers

Teltonika RUTX11 Industrial Cellular Routers are powerful devices equipped with dual SIM with auto-failover, backup WAN, and other switching features. The routers offer a wide range of internal hardware interfaces, enabling use in power-hungry industrial applications where speed and robustness are vital. The 4G LTE – Cat 6 DL up to 300Mbps, in sync with 4 x 1 Gbit Ethernet ports, allows for a seamless data transfer experience. Teltonika RUTX11 Industrial Cellular Routers also feature BLUETOOTH® Low Energy, enabling sensors to be connected directly to the router and minimizing the overall solution ecosystem.

Features

  • 4G LTE CAT 6 - Cellular speeds up to 300Mbps with carrier aggregation
  • Dual SIM with auto-failover, backup WAN, and other switching scenarios
  • Wave-2 802.11ac dual-band Wi-Fi and Bluetooth Low Energy
  • Global Navigation Satellite System (GNSS) for location services and time synchronization
  • Multiple protocols supported, including MQTT, Modbus TCP, BGP, GRE
  • Compatible with Teltonika Remote Management System (RMS)

Videos

For technical support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Yayınlandı: 2020-11-03 | Güncellenmiş: 2025-04-29