Teltonika SWM28x Managed Switches

Teltonika SWM28x Managed Switches are high-capacity L2 managed switches with enhanced L3 capabilities. These switches are engineered for network control, flexibility, and reliability, featuring a compact 1U rack design. The SWM28x managed switches support key industrial protocols, including PROFINET, EtherNet/IP, and MRP, ensuring seamless integration into complex automation systems. These switches feature 4 SFP slots and 24 Gigabit Ethernet ports. The SWM28x managed switches are cloud-enabled and are fully compatible with the Remote Management System (RMS). Typical applications include simplified EV charging and university network coverage.

Features

  • 4 SFP ports
  • 1U rack design
  • Cloud enabled
  • CE, UKCA, CB, RCM, FCC, and IC certified
  • 802.3i, 802.3u, 802.3ab, 802.3x, and 802.3az IEEE standards
  • Loop protection, Forwarding table, VLAN, and STP/RSTP
  • Static IPv4 routing, static IPv6 routing, DHCPv6 client, and static IPv6 address
  • Realtek, single core, 500MHz, MIPS-4KEc CPU
  • 128MB, DDR3 RAM
  • 16MB serial flash storage
  • 483mm x 44mm x 234mm dimensions

Applications

  • Simplified EV charging
  • University network coverage

HARDWARE

Mechanical Drawing - Teltonika SWM28x Managed Switches

Videos

View Results ( 3 ) Page
Parça Numarası Arayüz Türü Güç Tüketimi Seri
SWM280000200 RJ45, SFP 325 W SWM280
SWM281000200 RJ45, SFP 20 W SWM281
SWM282000200 RJ45 330 W SWM282
Yayınlandı: 2025-10-08 | Güncellenmiş: 2025-10-28