Teltonika TAP200 Wi-Fi® 5 Wireless Access Points
Teltonika TAP200 Wi-Fi® 5 Wireless Access Points are designed to improve Wi-Fi coverage in medium-density spaces that require high network performance. These access points are equipped with dual-band technology, fast roaming, and an RJ45 port with PoE-in functionality. The TAP200 access points come with a Wi-Fi information sticker and a quick start guide. These access points feature UV-stabilised housing for lasting color with a mounting bracket for quick setup. The TAP200 access points operate within -40°C to 75°C temperature range and 10% to 90% non-condensing humidity range. These access points are used in airports, cafeterias, museums, offices, and conference halls.Features
- Wireless:
- 802.11b/g/n/ac wave 2 (Wi-Fi 5) with data transmission rates up to 867Mbps (Dual Band and MU-MIMO)
- Up to 100 simultaneous connections
- Fast roaming (802.11r), BSS transition management (802.11v), and radio resource measurement (802.11k)
- Whitelist and blacklist wireless MAC filter
- 1 x RJ45 10Mbps/100Mbps/1000Mbps Ethernet, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
- TCP, UDP, IPv4, IPv6, ICMP, HTTP, HTTPS, SSL/TLS, ARP, SSH, DHCP client, and SNMP network
- Security:
- SSH key-based, HTTPS, CLI, IP, and login attempts block
- Tag-based VLAN separation
- System characteristics:
- MediaTek, dual-core, 880MHz, and MIPS 1004Kc CPU
- 256MB and DDR3 RAM
- 16MB and SPI NOR flash
- Power:
- RJ45 socket connector
- 44V to 57V input voltage range
- 802.3af PoE class 1 standards
- <4W idle/<5.5W maximum power consumption
- Operating environment:
- -40°C to 75°C temperature range
- 10% to 90% non-condensing humidity range
- IP30 ingress protection rating
- Comply with CE, UKCA, FCC, IC, RCM, CB, EAC, UCRF, and WEEE regulatory standards
Applications
- Airports
- Cafeterias
- Museums
- Offices
- Conference halls
Kit Contents
- TAP200 access point
- Quick Start Guide (QSG)
- Wi-Fi information sticker
- Packaging box
Hardware Overview
Additional Resource
Videos
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Yayınlandı: 2024-05-02
| Güncellenmiş: 2025-05-02