Teltonika TRM200 Industrial 4G Cat 4 Modem
Teltonika TRM200 Industrial 4G Cat 4 Modem provides reliable 4G connectivity with full backward compatibility for 3G/2G networks to ensure seamless operation across diverse environments. This compact and durable modem is equipped with a micro USB port and an external antenna. The TRM200 industrial modem features a microUSB connector, a 5V input voltage range, and <0.9W idle and <3.2W maximum power consumption. This industrial modem comes in an Aluminum housing casing material with 74.5mm x 25mm x 64.5mm dimensions. This rugged Cat 4 modem is a cost-effective solution for upgrading existing industrial equipment with LTE capabilities. Typical applications include industrial and 3G and 2G networks.Features
- Mobile module:
- 4G – Cat 4 up to 75 DL/50 UL Mbps
- 3G – Up to 42 DL/5.76 UL Mbps
- 2G – Up to 236.8 DL/ 236.8 UL kbps
- Power consumption:
- <0.9W idle
- <3.2W maximum
- Status LEDs:
- 1 x power LED
- 1 x network LED
- 1 x mobile LED
- microUSB connector
- 5V input voltage range
- Aluminium housing casing material
- 74.5mm x 25mm x 64.5mm dimensions
- -40°C to 75°C operating temperature range
- 10% to 90% non-condensing operating humidity
- IP30 ingress protection rating
Applications
- Industrial
- 3G and 2G networks
Kit Contents
- TRM200
- 1x mobile antenna (swivel, SMA male)
- Micro-USB cable (0.8m)
- 1x hex key
- Quick Start Guide (QSG)
- Packaging box
Hardware Overview
Additional Resource
Videos
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Yayınlandı: 2024-12-16
| Güncellenmiş: 2025-04-29