Teltonika TSF000 Low Profile PoE+ Switch

Teltonika TSF000 Low Profile PoE+ Switch is a compact, low-profile industrial PoE+ Ethernet switch designed for reliable power and data delivery in space-constrained environments. Designed with a flat, anodized aluminum housing and an integrated DIN‑rail bracket, the Teltonika TSF000 fits easily into tight control cabinets, shallow enclosures, and industrial panels. The switch features five 10/100Mbps Ethernet ports, providing up to 30W per port and a total PoE power budget of 120W, making this switch ideal for powering IP cameras, wireless access points, sensors, and other PoE‑enabled devices.

TSF000 operates within a wide 7VDC to 57VDC power input range, simplifying integration with various industrial power systems, though PoE output requires an input range of 44VDC to 57VDC. Additional hardware features include auto MDI/MDIX support, compliance with IEEE 802.3 series standards, IP30‑rated durability, grounding protection, and front‑facing ports for easy installation. With unmanaged, plug‑and‑play operation and an extremely compact form factor measuring 113mm x 28mm x 50mm and weighing only 142g, the TSF000 is built for dependable, maintenance‑free performance in industrial automation, Internet of Things (IoT) deployments, office networks, retail, and smart cities.

Features

  • Power and connect with PoE+ - delivers power and data for up to 4x devices with 120W power budget
  • 5x Ethernet - front access Ethernet with extremely compact form factor
  • Low-profile industrial fit - flat housing with DIN rail mount for effortless installation
  • Flexible power input - 7VDC to  57VDC for compatibility with diverse industrial systems

Applications

  • Retail
  • Smart cities
  • Energy and utilities
  • Industrial and automation

Specifications

  • Ethernet
    • 5x Ethernet ports, 10/100Mbps, supports auto MDI/MDIX crossover
    • IEEE 802.3i, 802.3u, 802.3x, 802.3az, and 802.3p 802.3Q standards
  • Profinet Class A conformance (available with optional order code)
  • PoE out
    • 4x ports
    • IEEE 802.3af (PoE, Type 1) and IEEE 802.3at (PoE+, Type 2), and Alternative A standards
    • 30W maximum PoE power per port (at PSE)
    • 120W total PoE power budget (at PSE)
  • Performance
    • 10Gbps bandwidth (non-blocking)
    • 128KB packer buffer
    • 2K entry MAC address table size
    • 9216 bytes jumbo frame support
  • Power
    • 3-pin industrial DC power socket
    • 7VDC to 57VDC input voltage range
      • 60V maximum overvoltage protection
      • 80V maximum reverse polarity protection
      • 64.4V to 71.2V breakdown voltage surge protection range
      • 93.6V maximum reverse voltage at 4.3A maximum reverse surge current
    • 44VDC to 57VDC PoE-out input voltage range
    • Power consumption
      • 1W idle
      • 1.5W maximum
      • 121W PoE maximum
  • Physical interfaces
    • 5x RJ45 ports, 10/100Mbps Ethernet
    • 1x power LED, 10x Ethernet status LEDs
    • 1x 3-pin industrial DC power socket
    • Grounding terminal on the power connector
  • Physical
    • Anodized aluminum housing and panels
    • 113mm x 28mm x 50mm (WxHxD)
    • 142g weight
    • Integrated DIN rail bracket
  • Operating environment
    • -40°C to +75°C temperature range
    • 5% to 95% humidity, non-condensing
    • IP30 rated
  • CE, UKCA, and WEEE approvals

Overview

Mechanical Drawing - Teltonika TSF000 Low Profile PoE+ Switch
Yayınlandı: 2026-01-19 | Güncellenmiş: 2026-01-21