Teltonika TSF010 Flat Ethernet Switch

Teltonika TSF010 Flat Ethernet Switch is designed with an integrated DIN rail mounting for plug-and-play deployment in industrial cabinet applications. This Ethernet switch is compact, measuring 113mm x 28mm x 50mm, and lightweight, weighing only 142g. The TSF010 flat Ethernet switch is equipped with a 3-pin power input and supports a voltage range of 7VDC to 57VDC. This Ethernet switch comes with five 10/100Mbps RJ45 ports for reliable connectivity, offers IP30 protection, and operates within the -40°C to 75°C temperature range. The TSF010 unmanaged flat Ethernet switch features a 10Gbps bandwidth (non-blocking), 128KB packer buffer, and 9216B jumbo frame support. This Ethernet switch conforms to CE, UKCA, EAC, UCRF, RCM, FCC, IC, CB regulations, and IEC 62368-1:2018 safety standards.

Features

  • 3-pin power input
  • Flat and compact
  • Integrated DIN rail bracket
  • 7VDC to 57VDC voltage range

Specifications

  • 10Gbps bandwidth (non-blocking)
  • 128KB packer buffer
  • 9216B jumbo frame support
  • Five 10/100Mbps RJ45 ports
  • 113mm x 28mm x 50mm dimensions
  • 142g weight
  • IP30 protection
  • -40°C to 75°C operating temperature range
  • IEC 62368-1:2018 safety standards
  • CE, UKCA, EAC, UCRF, RCM, FCC, IC, and CB approved

Applications

  • Industrial cabinet

Hardware Overview

Teltonika TSF010 Flat Ethernet Switch
Yayınlandı: 2024-07-11 | Güncellenmiş: 2024-07-31