Temp-Flex Cable, Inc. TwinMax High-Temperature Low-Loss Twinax Cables
Temp-Flex Cable Inc. TwinMax High-Temperature Low-Loss Twinax Cables offer a balanced transmission line in multiple impedances (85Ω, 90Ω, and 100Ω) for use in data center and telecommunication applications. These low-loss coaxial cables provide 10Gbps, 12Gbps, and 28Gbps data rates for signal transmission. The TwinMax cables provide a tight bend radius, high bandwidth, and improved signal integrity performance. These cables withstand soldering temperatures to provide ease of termination. The TwinMax coaxial cables deliver end-to-end high-speed solutions. TwinMax cables can be used with Molex SFP, QSFP, zSFP, and zQSFP connectors. Applications include telecommunications/networking, data center solutions, and automotive.Features
- Tight bend radius
- High bandwidth
- Improved signal integrity performance
- Cables capable of transmitting data rates of 10Gbps, 12Gbps, and 28Gbps
- Inline monitoring of diameter, concentricity, and capacitance control
- 85Ω, 90Ω, and 100Ω versions available
- Insertion loss remains stable under high temperatures
- High-temperature, thermally and mechanically stable dielectric (-20°C to +105°C)
Applications
- Telecommunications/networking
- Servers
- Backplanes
- Data center solutions
- Internal servers
- Backplane
- Automotive
- Infotainment
- Self-driving vehicles
Specifications
- 30VAC (maximum) voltage
- 1500VDC dielectric withstanding voltage
- <10ps/m skew
- 4.8ns/m propagation delay
- -20°C to +105°C operating temperature range
- Silver-plated, solid Copper, ETP signal/ground wire
- Aluminum shield
- 34AWG to 28AWG wire range
Yayınlandı: 2018-10-01
| Güncellenmiş: 2022-08-22