Tempo Semiconductor TSC42xx Portable CODEC

Tempo Semiconductor TSC42xx Portable CODEC is a low-power, high-fidelity integrated CODEC with 24-bit stereo playback and stereo record functionality. In addition to a high-fidelity low-power CODEC, this device integrates the speaker amplifier and true cap-less headphone amplifier. The digital audio data interface (I2S) works in primary or secondary mode and supports left / right justified, DSP, and TDM modes. Tempo Semiconductor TSC42xx Portable CODEC offers an enriched audio presence through a built-in audio output processing DSP engine (AOP). The AOP supports 12 bands of EQ, psychoacoustic bass, and treble enhancement, 3D stereo enhancement, and dynamic range controller to support multiband compressor / limiter capability.

Features

  • High fidelity CODEC
    • 2 DAC 102dB SNR
    • 2 ADC 90dB SNR
    • 24-bit stereo DAC and 24-bit stereo ADC
    • Sample rates of 8k to 96kHz
  • Audio output processing DSP engine
    • 3D stereo enhancement
    • 12 band parametric equalizers
    • Dynamic range controller
    • Multiband compressor
    • Limiter
    • Expander
    • Psychoacoustic bass and treble enhancement processing
    • Third-party algorithms
  • DDX™ digital speaker driver
    • 3W/channel 4Ω (1.5Ω8Ω)
    • TSI DDX™ Class D technology achieves low EMI and high efficiency
    • >90% efficiency
    • Spread spectrum support for reduced EMI
    • Constant output power mode
    • Anti-pop circuitry
    • Filterless architecture reduces BOM cost
  • On-chip true cap-less headphone driver
    • 40mW output power (16Ω)
    • Charge-pump allows true ground centered outputs
    • SNR (A-weighted, no active signal) -122dB
    • SNR (A-weighted, -60dB active signal) -102dB
    • Headphone detection logic
  • Microphone / line-in interface
    • Analog microphone or line-in inputs
    • Automatic level control
    • 1 stereo DMIC
  • Low power with built-in power management
    • 1.7V CODEC supports 1 Vrms
    • Low standby and no-signal power consumption
    • 1.8V digital / 1.7V analog supply for low power
  • 2-wire (I2C compatible) control interface
  • I2S data interface
    • Supports BLUETOOTH® TDM mode
    • Left justified, right justified, DSP, and TDM audio interfaces
  • Package option
    • 5x5 QFN
    • 7x7 QFN

Applications

  • Bluetooth speakers
  • Portable navigation devices
  • Portable gaming devices
  • E-books
  • Multimedia handsets
  • Personal media players
  • Chromebooks
  • Tablets
Yayınlandı: 2016-04-11 | Güncellenmiş: 2022-03-11