Tempo Semiconductor TSCS42x Evaluation Board

Tempo Semiconductor TSCS42x Evaluation Board is designed to evaluate the TSCS42x low-power and high-fidelity CODECs. The TSCS42x are 32-bit stereo CODECs that provide ultra-low power consumption with integrated power management. This Tempo Semiconductor evaluation board operates at a 1.8V digital/1.7V analog supply for low power and 0°C to 70°C temperature range.

Features

  • TSCS42x low-power and high-fidelity CODECs
  • 0°C to 70°C temperature range
  • 1.8V digital/1.7V analog supply
Yayınlandı: 2020-09-15 | Güncellenmiş: 2024-12-09