Terabee L-XL People Counting Sensors

Terabee L-XL People Counting Sensors monitor the number of people entering and exiting doorways or corridors using advanced Time-of-Flight (ToF) technology. These people-counting sensors provide 98% accurate data. The L-XL people-counting sensors collect non-intrusive depth image data, meaning that the sensors can never capture personal identity. The people-counting algorithm filters out objects and counts multiple people passing in both directions below the device upon entering or exiting a space. These sensors should be placed centrally above doors and corridors and 30cm minimum from the nearest vertical wall. Monitored floor area varies with installation height. The sensors do not require ambient light for optimal performance, making them suitable for low-light applications without losing accuracy.

Terabee People Counting solutions are designed for deployment by Systems Integrators, Networking Solution Providers, and End Users with expertise in data networking using LoRa. Typical applications include smart offices, occupancy monitoring, energy savings, and staff presence optimization.

Features

  • GDPR compliant by design
  • 3D depth people counting sensor
  • Multi-device support for wide door counting
  • Powerful people counting algorithm with 98% accuracy
  • Easy to install and configure through Web GUI
  • Remote or local firmware updates
  • Effective in low-light conditions
  • Two status LEDs for easy troubleshooting
  • Remote configuration through device management services (PoE) or through LoRaWAN downlink commands (LoRa)
  • Data transmission through LoRa or Ethernet
  • RoHS compliant

Applications

  • Smart offices
  • Occupancy monitoring
  • Space and facility optimization
  • Facility management
  • HVAC systems integration
  • Energy savings
  • Staff presence optimization
  • Maximum capacity compliance
  • Publis spaces and retail

Specifications

  • Performance
    • Infrared Time-of-Flight (ToF) depth sensor
    • 74° x 57° field of view
    • 1.50m x 1.10m coverage area dimensions at 2.40m high with one device
    • 2.4m to 4.0m installation height range
    • 98% counting accuracy
  • Electronics
    • 2x LED indicators
    • 1 minute approximate initialization time
  • Mechanics
    • 130mm x 36.2mm dimensions
    • 220g weight
    • Color options
      • White
      • Black
    • 0°C to 35°C operating temperature range
    • -20°C to 60°C storage temperature range

Design Requirements

  • LoRaWAN private network infrastructure or access to a public LoRa network
  • Data visualization applications to view data from the device
  • Network administration skills
  • Understanding of how to decode LoRa data payloads on a Network Server
Terabee L-XL People Counting Sensors
Terabee L-XL People Counting Sensors
Terabee L-XL People Counting Sensors

Potential Applications

Terabee L-XL People Counting Sensors

LoRa Model

Terabee L-XL People Counting Sensors

Dimensions

Mechanical Drawing - Terabee L-XL People Counting Sensors

Videos

Yayınlandı: 2022-04-15 | Güncellenmiş: 2023-03-21