Terabee TeraRanger Evo Sensors
Terabee TeraRanger Evo Sensors are long-range Time-of-Flight distance and thermal sensors of the TeraRanger product family. The TeraRanger Evo series includes the T33 and T90 thermal sensors and 60m, 600Hz, 3m, and 64px Time-of-Flight (ToF) sensors. Evo Thermal sensors consist of a thermographic sensing device (black module, 7g or 9g) and a choice of backboard (yellow module, 3g). The small, lightweight ToF sensors provide calibrated distance readings. These sensors use LED technology instead of a laser. This enables the ToF sensor to have a Field of View that measures distance over an area.Features
- TeraRanger Evo Thermal Sensors
- Range
- Up to 13m for Evo Thermal 33 (33° field of view)
- Up to 5m for Evo Thermal 90 (90° field of view)
- ±2°C temperature accuracy below +100°C and 2% after +100°C
- 45mA to 75mA supply current range
- 5VDC ±5% supply voltage
- Range
- TeraRanger Evo 60m
- 60m range
- 0.5cm below 14m, 2cm from 14m range resolutions
- ±4cm accuracy in the first 14m, 1.5% beyond 14m
- 5VDC supply voltage
- 90mA to 330mA supply current
- TeraRanger Evo 600Hz
- 0.5cm range resolution
- ±12cm accuracy
- 5VDC supply voltage
- 95mA to 190mA supply current
- Fixed update rate of 600 readings per second
- TeraRanger Evo 3m
- 10cm to 3m range
- 0.5cm range resolution
- ±2cm accuracy
- 5VDC ±5% supply voltage
- 70mA to 250mA supply current range
- 100Hz fixed update rate
- TeraRanger Evo 64px
- 0.5cm output resolution
- 5VDC ±5% supply voltage
- 80mA to 250mA supply current
- Output of 64 high-speed distance readings
- Developed for indoor applications
Videos
Yayınlandı: 2018-11-08
| Güncellenmiş: 2022-08-22