Terabee TeraRanger Evo Thermal Cameras
Terabee TeraRanger Evo Thermal Cameras are used to capture the unseen with passive infrared technology that monitors temperature and heat variations to detect movement. The devices operate in a broad range of conditions, including sunlight and complete darkness. The cameras output non-intrusive data that protects personal privacy. Terabee TeraRanger Evo Thermal Cameras benefit from a wide 90° field-of-view for monitoring larger areas. These cameras utilize UART or USB interfaces with other interfaces possible.Features
- 32x32 pixel thermal image
- 90° field-of-view
- Small and lightweight design (from 7g)
- UART and USB interface, other interfaces possible (RS485, Lora/Sigfox, Ethernet, CAN, etc.)
- Low power consumption
- Privacy protected and non-intrusive data collection
- Operates in broad range of conditions: sunlight, darkness, and poor visibility
- Free graphical user interface available on PC
Applications
- Adaptive lighting
- Building efficiency optimization
- Heat movement monitoring
- Machine and process temperature monitoring
- Responsive display advertising
Videos
Overview
Application Examples
Yayınlandı: 2020-02-05
| Güncellenmiş: 2024-12-14