Terasic Technologies Apollo S10 SoM Developer Kit
Terasic Technologies Apollo S10 SoM Developer Kit is designed for modular and scalable high-performance FPGA prototyping and HPC solutions. The included Apollo S10 SoM (System on Module), based on the Intel® Stratix® 10 SoC (System on Chip), offers speed, breakthrough computing power, and low power consumption. The Apollo S10 SoM also includes a number of high-end hardware interfaces such as high-capacity and high-bandwidth DDR4 SDRAM (up to 64GB), on-board USB-Blaster II, and FMC/FMC+ connectors for I/O expansion. The Apollo S10 Carrier Board included in the Developer Kit features two ultra-low-latency QSFP+ connectors for 40G Ethernet and Thunderbolt™ 3, enabling developers to evaluate the I/O planned for their systems, and build their custom systems around it.Features
- Apollo S10 SoM
- FPGA - Intel Stratix 10 SoC FPGA (1SX280HU2F50E1VG)
- FPGA configuration
- On-board USB Blaster II for FPGA programming and debug
- AS Mode configuration from QSPI Flash
- Clock and user interface
- Four 50MHz single-ended clock source
- One 100MHz single-ended clock source
- Clock generator Si5341
- 2x LED, 2x button, 2x dip switch, CPU reset
- Power switch
- FMC voltage 1.8V/1.5V/1.2V selection
- FMC+ voltage 1.8V/1.5V/1.2V selection
- Memory
- 1024Mbit QSPI Flash (EPCQL1024-compliant)
- Total of 64GB DDR4 x72 2133MT/s with ECC
- Two independent DDR4 banks
- One bank shared with FPGA and HPS
- Communication and expansion
- FMC (Vita57.1) connector with 10 transceivers
- FMC+(Vita57.4) connector with 24 transceivers
- HPS
- MicroSD slot
- Gigabit Ethernet with RJ45
- USB OTG with micro USB connector
- UART to USB with mini USB connector
- RTC
- LED, button, cold reset button
- 1x6 GPIO header
- Dashboard system
- Input power monitor
- FPGA and board temperature monitor
- Fan control and monitor
- Auto fan speed
- Auto shutdown
- Power source
- 12VDC from 2x4 PCIe connector
- 12VDC from Samtec connector (reserved for carrier board)
- Apollo Carrier Board
- PCIe Gen3 x4 via Thunderbolt 3 (Type-C™ Connector)
- USB downstream port via Thunderbolt 3 (Type-A Connector)
- Two QSFP connectors (40G Ethernet)
- Clock generator to provide reference clock for transceiver IP
- 4x LED, 2x button, 2x switch
- 2x20 GPIO expansion header
Applications
- Prototyping
- High-speed communications
- Drive and motion control
- Digital signal processing
- AI and deep learning
Kit Contents
- Apollo SoM Board and Carrier Board
- Heatsink (installed)
- MicroSD card (installed) and card reader
- Mini USB cable
- 12V/240W power supply
- AC power cord
- Quick start guide
Apollo S10 SoM Layout
Carrier Board Layout
Apollo S10 SoM Block Diagram
Carrier Board Block Diagram
Yayınlandı: 2020-04-27
| Güncellenmiş: 2024-10-25