Terasic Technologies Atum A5 Development Kit

Terasic Technologies Atum A5 Development Kit features the A5ED065BB32AE4S FPGA Agilex 5 First device with 650K LE. The Terasic Technologies Atum A5 kit has a compact board (160mm x 155mm) that runs on 12VDC power and includes an onboard USB-Blaster II with a Type-C connector. The kit offers boot mode configuration (JTAG and AS x4 modes) via MSEL [2:0], alongside AS x4 configuration with 512Mbits QSPI Flash. With a board management system and optional active heatsink, the kit is ready to optimize FPGA projects.

Features

  • System
    • FPGA (Agilex 5 First device) A5ED065BB32AE4S, A5E 065B, 650K LE, B32A package (32mm x 32mm)
    • 160mm x 155mm board size
    • Powered by 12VDC
    • Onboard USB-Blaster II with Type-C connector
    • MSEL [2:0] for boot mode configuration – JTAG mode and AS x4 mode
    • AS x4 configuration with 512Mbits QSPI Flash
    • Board management system
    • Active heatsink (optional)
  • FPGA
    • Fixed 50MHz clock
    • User LED x4, button x4, slide switch x4
    • Two onboard 2GB DDR4 with 32-bit data bus (no ECC), one shared with HPS
    • 2.5G Ethernet (use 1 transceiver + 88E2110)
    • HDMI OUT (ADV7513; support 1080P)
    • One 3.3V 2 x20 GPIO header
    • One 3.3V 2 x6 TMD header
    • One HPC FMC+ connector (12 transceivers) supports VADJ 1.2V
    • Two 2-lane MIPI connectors for camera/display
    • One QSFP+ connector
    • PCIe cabling Gen 3 x4 socket
  • HPS
    • Arm® Cortex® processor with 2 xA55 and 2 xA76
    • Onboard 2GB DDR4 with 32-bit data bus (no ECC) shared with FPGA
    • 8GB eMMC and MicroSD socket
    • Gigabit Ethernet (PHY KSZ9031RNX or 88E1512) with RJ45 port
    • USB 3.1 Gen1 (5Gbps; use 1 transceiver) with USB Type-C™ connector
    • UART-to-USB port shared USB Type-C® connector with USB-Blaster II
    • User LED x1, user button x1
    • HPS cold reset button
    • 2 x6 TMD header (IO 3.3V, include one I2C BUS)
  • Board management
    • Implement in Max 10 device
    • Board power monitor
    • Board temperature monitor
    • Auto fan speed control
    • Auto power shutdown when system power and temperature are unmoral
    • Agilex 5 can query board information from Max 10 via the SPI interface
    • Developers can also query board information from
    • Windows via dashboard_gui.exe software utility

Applications

  • High-Performance Computing (HPC)
  • Data centers and Cloud computing
  • Networking and telecommunications
  • Edge computing and the Internet of Things (IoT)
  • Video and signal processing
  • Security and cryptography
  • Automotive and autonomous systems
  • Custom ASIC prototyping

Board Layout

Terasic Technologies Atum A5 Development Kit

Block Diagram

Terasic Technologies Atum A5 Development Kit

Board Size

Terasic Technologies Atum A5 Development Kit

Kit Contents

Terasic Technologies Atum A5 Development Kit

PCIe Gen3 x4 Cabling Socket

Terasic Technologies Atum A5 Development Kit

• Complete PCle reference Design
• Use a PCIe x4 cable to connect to the PC via a Terasic PCA3 card

• Atum A5 Linux BSP includes drivers developed for Terasic Wi-Fi® and BLUETOOTH® USB Dongle
• A USB Type-C to USB Type-A host cable is used for Atum A5's USB Type-C connector

HPS: Wi-Fi & Bluetooth

Infographic - Terasic Technologies Atum A5 Development Kit

MIPI Connector

Terasic Technologies Atum A5 Development Kit

• 22-pin header: include one clock and two data
• Support CSI-2: Raspberry Pi camera module + camera cable
• Support DSI-2: Raspberry Pi MIPI displayer module + display cable

Yayınlandı: 2024-03-29 | Güncellenmiş: 2025-02-20