Terasic Technologies DE10-Lite Board
Terasic Technologies DE10-Lite Board offers a robust hardware design platform built around the Altera MAX 10® Field-Programmable Gate Array (FPGA). The DE10-Lite Board features an on-board USB-Blaster, SDRAM, accelerometer, VGA output, 2x20 GPIO expansion connector, an integrated analog-to-digital converter (ADC), and an Arduino UNO R3 expansion connector. This development board provides an ideal system-level prototyping solution for industrial, automotive, consumer, and many other market applications.
The Terasic Technologies DE10-Lite kit also contains many reference designs and software utilities for users to easily develop their applications based on these design resources.
Features
- Altera MAX 10 FPGA
- MAX 10 10M50DAF484C7G
- Integrated dual ADCs
- 50K programmable logic elements
- 1638Kbit M9K memory
- 144 18 × 18 multiplier
- 4 PLLs
- Programming and configuration with on-board USB blaster (normal type B USB connector)
- 64MB SDRAM, x16 bits data bus memory
- Accelerometer sensor
- Expansion connectors
- One 2x20 GPIO connector(voltage levels at 3.3V)
- Arduino Uno R3 connector, including six ADC channels
- 4-bit resistor VGA display
- Switches/Buttons/LEDs
- 10 LEDs
- 10 slide switches
- 2 push buttons
- Six 7-segments display
- 5VDC input power
Kit Contents
- The DE10-Lite System CD contains
- User's manual
- Control panel software
- System builder utilities
- Reference designs
- Device datasheets
- The DE10-Lite package includes
- The DE10-Lite board
- Type A male to type B male USB cable
Board Layout
Block Diagram
Yayınlandı: 2016-10-19
| Güncellenmiş: 2026-05-04